Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41474GTC+T
Order Code3927199
Product RangeMAX41474 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£2,625.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41474GTC+T
Order Code3927199
Product RangeMAX41474 Series
Technical Datasheet
Frequency Min287MHz
RF Primary FunctionReceiver
Frequency Max960MHz
RF / IF ModulationASK, FSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate200Kbps
IC Case / PackageTQFN
No. of Pins12Pins
RF IC Case StyleTQFN
Receiving Current14mA
Frequency Response RF Min287MHz
RF Receiver ApplicationsBuilding Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Sensitivity dBm-127dBm
Product RangeMAX41474 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
287MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
200Kbps
No. of Pins
12Pins
Receiving Current
14mA
RF Receiver Applications
Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems
Operating Temperature Min
-40°C
Sensitivity dBm
-127dBm
MSL
MSL 1 - Unlimited
RF Primary Function
Receiver
RF / IF Modulation
ASK, FSK, OOK
Supply Voltage Max
3.6V
IC Case / Package
TQFN
RF IC Case Style
TQFN
Frequency Response RF Min
287MHz
Frequency Response RF Max
960MHz
Operating Temperature Max
105°C
Product Range
MAX41474 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001