ex VAT

Adjustable, Tracking LDO Voltage Regulators:

2 Products Found

Farnell offers an exclusive range of sophisticated power management solutions for cutting-edge technological innovations. Modern LDO voltage regulators offer advanced features like low quiescent current, high power supply rejection ratio (PSRR), and built-in thermal protection mechanisms. Engineers select these components based on adjustable or fixed output type, mounting options, maximum current capacity, dropout voltage, tolerance, and operating temperature range.

Low-dropout (LDO) voltage regulators are a simple, affordable way to regulate an output voltage powered by a higher voltage unit. These essential semiconductor components provide stable, precise voltage regulation in electronic circuits. These sophisticated integrated circuits excel at converting higher input voltages to lower, consistent output voltages with minimal power loss and exceptional efficiency.

LDO regulators are critical in applications demanding clean, stable power delivery, including mobile devices, IoT systems, automotive electronics, and industrial control equipment. They can maintain a low voltage differential between input and output, reducing heat generation and improving overall system efficiency.

Show More
View
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
Polarity
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3612306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.503
Min: 2500 / Mult: 2500
Adjustable, Tracking
4V
42V
1Outputs
-3V
45V
Positive Output
70mA
350mV
Surface Mount
SOIC
8Pins
-40°C
150°C
Adj 70mA LDO Voltage Regulators
3612305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.369
Min: 2500 / Mult: 2500
Adjustable, Tracking
4V
42V
1Outputs
-3V
45V
Positive Output
70mA
350mV
Surface Mount
TO-252 (DPAK)
5Pins
-40°C
150°C
Adj 70mA LDO Voltage Regulators
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account