ex VAT

5.07V LDO Voltage Regulators:

2 Products Found

Farnell offers an exclusive range of sophisticated power management solutions for cutting-edge technological innovations. Modern LDO voltage regulators offer advanced features like low quiescent current, high power supply rejection ratio (PSRR), and built-in thermal protection mechanisms. Engineers select these components based on adjustable or fixed output type, mounting options, maximum current capacity, dropout voltage, tolerance, and operating temperature range.

Low-dropout (LDO) voltage regulators are a simple, affordable way to regulate an output voltage powered by a higher voltage unit. These essential semiconductor components provide stable, precise voltage regulation in electronic circuits. These sophisticated integrated circuits excel at converting higher input voltages to lower, consistent output voltages with minimal power loss and exceptional efficiency.

LDO regulators are critical in applications demanding clean, stable power delivery, including mobile devices, IoT systems, automotive electronics, and industrial control equipment. They can maintain a low voltage differential between input and output, reducing heat generation and improving overall system efficiency.

Show More
View
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
Polarity
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2839379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.440
250+
£1.390
500+
£1.320
1000+
£1.260
Min: 100 / Mult: 1
Fixed
5.07V
45V
1Outputs
5V
5V
Positive Output
200mA
165mV
165mV
Surface Mount
SSOP
14Pins
-40°C
150°C
5V 200mA LDO Voltage Regulators
2839379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.490
10+
£1.870
25+
£1.690
50+
£1.530
100+
£1.440
More Pricing...
Min: 1 / Mult: 1
Fixed
5.07V
45V
1Outputs
5V
5V
Positive Output
200mA
165mV
165mV
Surface Mount
SSOP
14Pins
-40°C
150°C
5V 200mA LDO Voltage Regulators
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account