ex VAT

29V LDO Voltage Regulators:

2 Products Found

Farnell offers an exclusive range of sophisticated power management solutions for cutting-edge technological innovations. Modern LDO voltage regulators offer advanced features like low quiescent current, high power supply rejection ratio (PSRR), and built-in thermal protection mechanisms. Engineers select these components based on adjustable or fixed output type, mounting options, maximum current capacity, dropout voltage, tolerance, and operating temperature range.

Low-dropout (LDO) voltage regulators are a simple, affordable way to regulate an output voltage powered by a higher voltage unit. These essential semiconductor components provide stable, precise voltage regulation in electronic circuits. These sophisticated integrated circuits excel at converting higher input voltages to lower, consistent output voltages with minimal power loss and exceptional efficiency.

LDO regulators are critical in applications demanding clean, stable power delivery, including mobile devices, IoT systems, automotive electronics, and industrial control equipment. They can maintain a low voltage differential between input and output, reducing heat generation and improving overall system efficiency.

Show More
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
Polarity
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
No. of Pins
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2451037

RoHS

Date/Lot Code

Each
1+
£1.160
25+
£1.020
50+
£0.859
100+
£0.698
250+
£0.679
More Pricing...
Min: 1 / Mult: 1
13V
29V
1Outputs
12V
12V
Positive Output
2A
500mV
500mV
Through Hole
4Pins
-20°C
80°C
2451038

RoHS

Each
1+
£0.500
25+
£0.438
50+
£0.387
100+
£0.340
250+
£0.339
More Pricing...
Min: 1 / Mult: 1
13V
29V
1Outputs
12V
12V
Positive Output
3A
500mV
500mV
Through Hole
4Pins
-20°C
80°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account