Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
15V 100mA LDO Voltage Regulators LDO Voltage Regulators:
5 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
Output Voltage Min
Output Voltage Max
Polarity
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3122103 RoHS | TEXAS INSTRUMENTS | 2,165 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.50 10+ £0.34 100+ £0.27 500+ £0.24 1000+ £0.23 More Pricing... | Min: 1 / Mult: 1 | Fixed | - | 30V | 1Outputs | 15V | 15V | 14.4V | 15.6V | Positive Output | 100mA | 100mA | 150mV | 150mV | Surface Mount | SOIC | 8Pins | 0°C | 125°C | 15V 100mA LDO Voltage Regulators | ||
3007802 RoHS | 790 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.76 10+ £0.55 50+ £0.50 100+ £0.44 250+ £0.41 More Pricing... | Min: 1 / Mult: 1 | Fixed | 4.2V | 30V | 1Outputs | 15V | 15V | - | - | Positive Output | 100mA | 100mA | 1.2V | 1.2V | Surface Mount | SOT-23 | 3Pins | -40°C | 125°C | 15V, 100mA LDO Voltage Regulators | |||
3007802RL RoHS | 790 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.44 250+ £0.41 500+ £0.40 1000+ £0.40 2500+ £0.39 | Min: 100 / Mult: 1 | Fixed | 4.2V | 30V | 1Outputs | 15V | 15V | - | - | Positive Output | 100mA | 100mA | 1.2V | 1.2V | Surface Mount | SOT-23 | 3Pins | -40°C | 125°C | 15V, 100mA LDO Voltage Regulators | |||
3122103RL RoHS | TEXAS INSTRUMENTS | 2,165 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.27 500+ £0.24 1000+ £0.23 2500+ £0.22 5000+ £0.21 | Min: 100 / Mult: 1 | Fixed | - | 30V | 1Outputs | 15V | 15V | 14.4V | 15.6V | Positive Output | 100mA | 100mA | 150mV | 150mV | Surface Mount | SOIC | 8Pins | 0°C | 125°C | 15V 100mA LDO Voltage Regulators | ||
3186611 | TOSHIBA | No Longer Manufactured | Each | 1+ £0.08 | Min: 1 / Mult: 1 | Fixed | 23V | 35V | 1Outputs | 15V | 15V | - | - | Positive Output | 0.1A | 100mA | - | - | Through Hole | TO-92 | 3Pins | 0°C | 125°C | 15V 100mA LDO Voltage Regulators |