Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
MAX20021 DC / DC Switching Regulators:
3 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Topology
Input Voltage Min
Input Voltage Max
Max Output Current
Output Current - Output 1
IC Case / Package
Output Current - Output 2
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 2
IC Mounting
Output Voltage - Nom
Output Voltage Min
Output Voltage Max
Switching Frequency Typ
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In stock | Each | 1+ £3.76 10+ £2.87 60+ £2.48 120+ £2.30 | Min: 1 / Mult: 1 | Fixed | 4Outputs | 4 Output | Synchronous Buck (Step Down) | 3V | 5V | 1A | 1A | TQFN | 500mA | 3.3V | 28Pins | 1.25V | Surface Mount | 1.25V, 1.8V, 2.65V, 3.3V | 1V | 4V | 3.2MHz | -40°C | 125°C | MAX20021 | AEC-Q100 | ||||
180 In stock | Each | 1+ £3.76 10+ £2.87 60+ £2.48 120+ £2.30 | Min: 1 / Mult: 1 | Fixed | 4Outputs | 4 Output | Synchronous Buck (Step Down) | 3V | 5V | 1A | 1A | TQFN | 500mA | 3.3V | 28Pins | 1.25V | Surface Mount | 1.25V, 1.8V, 2.65V, 3.3V | 1V | 4V | 3.2MHz | -40°C | 125°C | MAX20021 | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each Non-Cancellable / Non-Returnable | 180+ £2.30 | Min: 180 / Mult: 180 | Fixed | 4Outputs | 4 Output | Synchronous Buck (Step Down) | 3V | 5V | 1A | 1A | TQFN | 500mA | 3.3V | 28Pins | 1.2V | Surface Mount | 1.2V, 1.8V, 2.65V, 3.3V | 1V | 4V | 3.2MHz | -40°C | 125°C | MAX20021 | AEC-Q100 |