We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.998V Voltage References:
30 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.960 10+ £4.290 25+ £4.200 | Min: 1 / Mult: 1 | Series - Fixed | MAX6195 | 4.998V | 5.002V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each | 1+ £5.340 10+ £3.790 25+ £3.600 100+ £3.400 300+ £3.200 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6165 | 4.998V | 5.002V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each | 1+ £11.970 10+ £8.810 25+ £8.460 100+ £8.110 300+ £8.100 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6133 | 4.998V | 5.002V | 0.04% | ± 4ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each | 1+ £20.620 10+ £14.820 50+ £12.460 100+ £12.210 250+ £11.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.998V | 5.002V | 2mV | ± 2ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £8.460 10+ £5.860 25+ £5.140 100+ £4.330 250+ £3.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ £11.820 10+ £8.340 98+ £6.150 196+ £6.030 294+ £5.900 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £10.560 10+ £7.260 25+ £6.400 100+ £5.430 250+ £5.180 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £8.340 25+ £7.380 100+ £6.300 250+ £6.160 500+ £6.040 | Min: 10 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £12.340 10+ £8.970 25+ £8.300 100+ £7.200 250+ £6.940 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ £10.770 10+ £7.410 98+ £5.270 196+ £5.160 294+ £5.060 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £11.810 10+ £8.340 25+ £7.380 100+ £6.300 250+ £6.160 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ £11.930 10+ £8.440 | Min: 1 / Mult: 1 | Series | ADR431-EP Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £11.760 10+ £8.380 25+ £7.420 100+ £6.330 250+ £6.190 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £8.380 25+ £7.420 100+ £6.330 250+ £6.190 500+ £6.070 | Min: 10 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ £11.980 10+ £8.300 98+ £6.120 196+ £6.000 294+ £5.880 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ £8.890 10+ £6.870 98+ £4.820 196+ £4.780 294+ £4.740 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ £4.370 10+ £3.000 25+ £2.630 100+ £2.150 250+ £1.920 More Pricing... | Min: 1 / Mult: 1 | Series | LT6660 Series | 4.998V | 5.002V | 0.2% | 20ppm/°C | DFN | 3Pins | Surface Mount | 20V | -40°C | 85°C | - | ||||
Each | 1+ £7.510 10+ £5.060 98+ £3.420 196+ £3.350 294+ £3.280 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.998V | 5.002V | 0.04% | 4ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.090 25+ £4.440 100+ £3.710 250+ £3.420 500+ £3.350 | Min: 10 / Mult: 1 | Series | ADR4550 Series | 4.998V | 5.002V | 0.04% | 4ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.150 250+ £1.920 500+ £1.770 | Min: 100 / Mult: 1 | Series | LT6660 Series | 4.998V | 5.002V | 0.2% | 20ppm/°C | DFN | 3Pins | Surface Mount | 20V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £7.550 10+ £5.090 25+ £4.440 100+ £3.710 250+ £3.420 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.998V | 5.002V | 0.04% | 4ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £8.970 25+ £8.300 100+ £7.200 250+ £6.940 500+ £6.800 | Min: 10 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ £12.020 10+ £8.340 50+ £6.780 100+ £6.290 250+ £6.150 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.860 25+ £5.140 100+ £4.330 250+ £3.960 500+ £3.880 | Min: 10 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £7.260 25+ £6.400 100+ £5.430 250+ £5.180 500+ £5.080 | Min: 10 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - |