ex VAT

4.0935V Voltage References:

9 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3266026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.670
10+
£5.190
25+
£4.820
50+
£4.430
100+
£4.060
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
4.0935V
4.0985V
2.5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
9V
-40°C
85°C
3266026RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.190
25+
£4.820
50+
£4.430
100+
£4.060
250+
£3.880
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
4.0935V
4.0985V
2.5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
9V
-40°C
85°C
2511158

RoHS

Date/Lot Code

Each
1+
£8.630
10+
£6.170
25+
£6.010
100+
£5.850
300+
£5.560
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6177
4.0935V
4.0985V
0.06%
± 1.5ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
2511152

RoHS

Date/Lot Code

Each
100+
£5.580
Min: 100 / Mult: 100
Series - Fixed
MAX6174
4.0935V
4.0985V
0.06%
± 1.5ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
2799191

RoHS

Date/Lot Code

Each
100+
£5.530
Min: 100 / Mult: 100
Series - Fixed
-
4.0935V
4.0985V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
3919049

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£5.740
Min: 2500 / Mult: 2500
Series - Fixed
MAX6177 Series
4.0935V
4.0985V
0.06%
3ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
3919008

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£6.960
Min: 2500 / Mult: 2500
Series - Fixed
MAX6143 Series
4.0935V
4.0985V
0.06%
3ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
3919039

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£5.710
Min: 2500 / Mult: 2500
Series - Fixed
MAX6174 Series
4.0935V
4.0985V
0.06%
3ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
2511134

RoHS

Date/Lot Code

Each
100+
£6.830
Min: 100 / Mult: 100
Series - Fixed
MAX6143
4.0935V
4.0985V
0.06%
± 1.5ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account