We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.092V Voltage References:
29 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.550 10+ £1.910 25+ £1.740 100+ £1.570 250+ £1.480 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.092V | 4.1V | 0.1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each | 1+ £6.170 10+ £4.420 25+ £4.410 100+ £4.400 300+ £3.800 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6241 | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.570 250+ £1.480 500+ £1.440 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 4.092V | 4.1V | 0.1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each | 1+ £6.280 10+ £4.490 25+ £4.290 100+ £4.090 300+ £3.870 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6241 | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.670 10+ £2.490 25+ £2.270 100+ £1.850 250+ £1.650 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD1584 Series | 4.092V | 4.1V | 0.1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.180 250+ £1.940 500+ £1.790 | Min: 100 / Mult: 1 | Series - Fixed | ADR364 Series | 4.092V | 4.1V | 4mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.840 10+ £1.270 25+ £1.100 100+ £0.945 250+ £0.876 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.070 250+ £1.850 500+ £1.700 | Min: 100 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.510 10+ £2.950 25+ £2.540 100+ £2.070 250+ £1.850 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.800 10+ £2.780 25+ £2.570 100+ £2.180 250+ £1.940 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR364 Series | 4.092V | 4.1V | 4mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.150 10+ £3.470 25+ £3.000 100+ £2.470 250+ £2.210 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.945 250+ £0.876 500+ £0.793 | Min: 100 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.470 250+ £2.210 500+ £2.050 | Min: 100 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.850 250+ £1.650 500+ £1.520 | Min: 100 / Mult: 1 | Series - Fixed | AD1584 Series | 4.092V | 4.1V | 0.1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.790 10+ £1.040 25+ £0.910 100+ £0.740 250+ £0.642 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | 4.092V | 4.1V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.740 250+ £0.642 500+ £0.582 | Min: 100 / Mult: 1 | - | - | 4.092V | 4.1V | 0.1% | - | - | 3Pins | - | - | -40°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £3.850 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6241 Series | 4.092V | 4.1V | 0.02% | 7ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.970 | Min: 2500 / Mult: 2500 | Shunt - Fixed | LM4040 Series | 4.092V | 4.1V | 0.1% | ± 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.250 | Min: 2500 / Mult: 2500 | Shunt - Fixed | LM4040 Series | 4.092V | 4.1V | 0.1% | ± 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ £3.760 | Min: 2500 / Mult: 2500 | Series - Fixed | - | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | |||||
Each | 1+ £4.490 10+ £3.160 25+ £3.010 100+ £2.860 300+ £2.750 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.092V | 4.1V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 2500+ £3.760 | Min: 2500 / Mult: 2500 | Series - Fixed | - | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ £2.770 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6220 | 4.092V | 4.1V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | |||||
Each | 1+ £5.990 10+ £5.410 50+ £5.160 100+ £4.970 250+ £4.270 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6241 | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | DIP | 8Pins | Surface Mount | 36V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.750 10+ £1.140 25+ £0.971 100+ £0.782 250+ £0.690 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C |