ex VAT

3.2996V Voltage References:

8 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2799177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.440
10+
£2.620
25+
£2.410
100+
£2.010
250+
£1.910
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
3.2996V
3.3004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
2799177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.010
250+
£1.910
500+
£1.850
Min: 100 / Mult: 1
Series - Fixed
-
3.2996V
3.3004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
4031286

RoHS

Date/Lot Code

Each
1+
£17.410
10+
£11.060
25+
£10.530
100+
£10.000
300+
£9.800
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
3.2996V
3.3004V
0.04%
3ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
AEC-Q100
4031280

RoHS

Date/Lot Code

Each
1+
£16.680
10+
£10.540
25+
£10.000
100+
£9.450
300+
£9.440
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
3.2996V
3.3004V
0.04%
3ppm/°C
SOIC
8Pins
Surface Mount
20V
0°C
70°C
AEC-Q100
3918930

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£1.950
Min: 2500 / Mult: 2500
Series - Fixed
MAX6070 Series
3.2996V
3.3004V
0.04%
6ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
3918954

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£1.770
Min: 2500 / Mult: 2500
Series - Fixed
MAX6078 Series
3.2996V
3.3004V
0.04%
10ppm/°C
WLP
6Pins
Surface Mount
5.5V
-55°C
125°C
-
2511332RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.540
250+
£2.390
500+
£2.300
Min: 100 / Mult: 1
Series - Fixed
MAX6071
3.2996V
3.3004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
2511332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.000
10+
£3.050
25+
£2.810
100+
£2.540
250+
£2.390
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6071
3.2996V
3.3004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account