We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
3.267V Voltage References:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.980 10+ £0.709 25+ £0.642 100+ £0.567 250+ £0.531 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 3.267V | 3.333V | 1% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.961 10+ £0.584 100+ £0.377 500+ £0.276 1000+ £0.209 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.470 10+ £1.090 50+ £0.988 100+ £0.880 250+ £0.820 More Pricing... | Min: 1 / Mult: 1 | Series | - | 3.267V | 3.333V | - | ± 34ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.377 500+ £0.276 1000+ £0.209 2500+ £0.206 5000+ £0.203 | Min: 100 / Mult: 5 | Series - Fixed | NCP51460 | 3.267V | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.880 250+ £0.820 500+ £0.783 | Min: 100 / Mult: 5 | Series | - | 3.267V | 3.333V | - | ± 34ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.567 250+ £0.531 500+ £0.510 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 3.267V | 3.333V | 1% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.163 500+ £0.143 1000+ £0.130 5000+ £0.129 | Min: 100 / Mult: 5 | Shunt - Fixed | LM4040 | 3.267V | 3.63V | 1% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.305 10+ £0.211 100+ £0.163 500+ £0.143 1000+ £0.130 More Pricing... | Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 | 3.267V | 3.63V | 1% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.260 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6129 Series | 3.267V | 3.333V | 1% | 100ppm/°C | SOT-23 | 5Pins | Surface Mount | 12.6V | -40°C | 85°C | - |