ex VAT

2.97V Voltage References:

15 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.988
10+
£0.715
25+
£0.647
100+
£0.571
250+
£0.536
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.97V
3.03V
1%
± 15ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
85°C
2909729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.571
250+
£0.536
500+
£0.525
Min: 100 / Mult: 1
Shunt - Fixed
-
2.97V
3.03V
1%
± 15ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
85°C
3942819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.349
10+
£0.245
100+
£0.189
500+
£0.167
1000+
£0.150
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.97V
3.03V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
3942819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.189
500+
£0.167
1000+
£0.150
2500+
£0.132
Min: 100 / Mult: 1
Shunt - Fixed
LM4040
2.97V
3.03V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
4051381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.030
10+
£0.628
100+
£0.400
500+
£0.319
1000+
£0.251
More Pricing...
Min: 1 / Mult: 1
Shunt
-
2.97V
3.03V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
4051381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.400
500+
£0.319
1000+
£0.251
2500+
£0.233
5000+
£0.215
Min: 100 / Mult: 1
Shunt
-
2.97V
3.03V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
2511272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.920
10+
£1.420
25+
£1.290
100+
£1.160
250+
£1.090
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6003
2.97V
3.03V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
3918851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.405
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4040 Series
2.97V
3.03V
1%
± 150ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
3918856

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.434
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4040 Series
2.97V
3.03V
1%
± 150ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
3918855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
£0.454
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4040 Series
2.97V
3.03V
1%
± 150ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
2511272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.160
250+
£1.090
500+
£1.060
Min: 100 / Mult: 1
Series - Fixed
MAX6003
2.97V
3.03V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
2799189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
£1.200
Min: 2500 / Mult: 2500
Series - Fixed
-
2.97V
3.03V
1%
± 100ppm/°C
SOT-23
5Pins
Surface Mount
12.6V
-40°C
85°C
2799189RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2500+
£1.200
Min: 2500 / Mult: 2500
Series - Fixed
-
2.97V
3.03V
1%
± 100ppm/°C
SOT-23
5Pins
Surface Mount
12.6V
-40°C
85°C
4051391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.150
10+
£0.705
100+
£0.449
500+
£0.341
1000+
£0.306
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.97V
3.03V
1%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051391RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.449
500+
£0.341
1000+
£0.306
5000+
£0.262
10000+
£0.228
Min: 100 / Mult: 5
Shunt
-
2.97V
3.03V
1%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account