We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.497V Voltage References:
31 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.260 10+ £4.480 25+ £4.280 100+ £4.070 300+ £3.940 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6225 | 2.497V | 2.503V | 0.02% | 2.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | |||||
Each | 1+ £3.870 10+ £2.730 25+ £2.600 100+ £2.470 300+ £2.340 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6220 | 2.497V | 2.503V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | |||||
Each | 1+ £6.420 10+ £4.530 25+ £4.260 100+ £3.980 300+ £3.890 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6225 | 2.497V | 2.503V | 0.02% | 2.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £8.180 10+ £5.980 25+ £5.330 100+ £4.490 250+ £4.130 More Pricing... | Min: 1 / Mult: 1 | Series | ADR431 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.700 25+ £4.990 100+ £4.190 250+ £3.800 500+ £3.720 | Min: 10 / Mult: 1 | Series | ADR421 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ £8.240 10+ £5.590 50+ £4.460 100+ £4.100 250+ £3.720 More Pricing... | Min: 1 / Mult: 1 | Series | ADR421 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.240 250+ £2.130 500+ £2.060 | Min: 100 / Mult: 1 | Series - Fixed | ADR361 Series | 2.497V | 2.503V | 3mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.920 25+ £5.340 100+ £4.490 250+ £4.140 500+ £4.060 | Min: 10 / Mult: 1 | Series | ADR431 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ £6.950 10+ £5.280 50+ £4.490 100+ £4.120 250+ £3.740 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 2ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.190 25+ £4.640 100+ £3.910 250+ £3.550 500+ £3.530 | Min: 10 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.310 25+ £4.850 100+ £4.110 250+ £3.740 500+ £3.670 | Min: 10 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.980 25+ £5.330 100+ £4.490 250+ £4.130 500+ £4.050 | Min: 10 / Mult: 1 | Series | ADR431 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £8.390 10+ £5.700 25+ £4.990 100+ £4.190 250+ £3.800 More Pricing... | Min: 1 / Mult: 1 | Series | ADR421 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ £7.930 10+ £5.360 98+ £3.640 196+ £3.580 294+ £3.520 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ £8.350 10+ £6.230 98+ £4.790 196+ £4.580 294+ £4.370 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.497V | 2.503V | 0.12% | 15ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.590 25+ £4.890 100+ £4.110 250+ £3.730 500+ £3.660 | Min: 10 / Mult: 1 | Series | ADR421 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.700 10+ £5.310 25+ £4.850 100+ £4.110 250+ £3.740 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £7.270 10+ £5.190 25+ £4.640 100+ £3.910 250+ £3.550 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £8.000 10+ £5.590 25+ £4.890 100+ £4.110 250+ £3.730 More Pricing... | Min: 1 / Mult: 1 | Series | ADR421 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £7.520 10+ £5.920 25+ £5.340 100+ £4.490 250+ £4.140 More Pricing... | Min: 1 / Mult: 1 | Series | ADR431 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £6.360 25+ £5.600 100+ £4.720 250+ £4.390 500+ £4.300 | Min: 10 / Mult: 1 | Series | ADR291 Series | 2.497V | 2.503V | 0.12% | 15ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each | 1+ £8.290 10+ £5.700 98+ £3.890 196+ £3.840 294+ £3.790 More Pricing... | Min: 1 / Mult: 1 | Series | ADR421 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £9.060 10+ £6.360 25+ £5.600 100+ £4.720 250+ £4.390 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.497V | 2.503V | 0.12% | 15ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.860 10+ £3.180 25+ £2.740 100+ £2.240 250+ £2.130 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR361 Series | 2.497V | 2.503V | 3mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each | 1+ £8.930 10+ £6.080 50+ £4.870 100+ £4.480 250+ £4.140 More Pricing... | Min: 1 / Mult: 1 | Series | ADR431 Series | 2.497V | 2.503V | 3mV | 10ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C |