ex VAT

1.2238V Voltage References:

9 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.657
10+
£0.528
100+
£0.461
500+
£0.376
1000+
£0.375
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 13ppm/°C
SOT-323
5Pins
Surface Mount
-40°C
125°C
3132685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.461
500+
£0.376
1000+
£0.375
2500+
£0.374
5000+
£0.373
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 13ppm/°C
SOT-323
5Pins
Surface Mount
-40°C
125°C
2798776RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.560
250+
£1.470
500+
£1.430
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
3257446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.200
10+
£3.210
25+
£2.960
100+
£2.680
250+
£2.550
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
2798776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.530
10+
£1.890
25+
£1.730
100+
£1.560
250+
£1.470
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
3257446RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.680
250+
£2.550
500+
£2.470
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
3918858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.100
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4041 Series
1.2238V
1.2262V
0.1%
± 100ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
3918880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.310
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4051 Series
1.2238V
1.2262V
0.1%
± 50ppm/°C
SC-70
3Pins
Surface Mount
-40°C
125°C
3918859

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.920
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4041 Series
1.2238V
1.2262V
0.1%
± 100ppm/°C
SC-70
3Pins
Surface Mount
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account