ex VAT

Voltage References:

105 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3368550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.200
10+
£0.139
100+
£0.106
500+
£0.0946
1000+
£0.0896
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
2%
50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-40°C
85°C
-
3942824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.584
10+
£0.421
50+
£0.380
100+
£0.334
250+
£0.333
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZRC500
4.9V
5.1V
2%
30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3942824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.334
250+
£0.333
500+
£0.331
1000+
£0.330
2500+
£0.328
Min: 100 / Mult: 1
Shunt - Fixed
ZRC500
4.9V
5.1V
2%
30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3368550RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.106
500+
£0.0946
1000+
£0.0896
Min: 100 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
2%
50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-40°C
85°C
-
9756469

RoHS

Date/Lot Code

Each
5+
£0.231
10+
£0.161
100+
£0.124
500+
£0.108
1000+
£0.103
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
TO-226AA
3Pins
Through Hole
36V
0°C
70°C
-
1132773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.511
10+
£0.369
100+
£0.305
500+
£0.271
1000+
£0.253
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZR431
2.5V
20V
2%
± 55ppm/°C
SOT-23
3Pins
Surface Mount
20V
-40°C
85°C
-
2095479

RoHS

Date/Lot Code

Each
Packaging Options
5+
£0.187
10+
£0.125
100+
£0.0949
500+
£0.0821
1000+
£0.0736
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
3009364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.144
10+
£0.0999
100+
£0.0754
500+
£0.0652
1000+
£0.0618
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
36V
2%
92ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
-
3132690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.200
10+
£0.137
100+
£0.105
500+
£0.0891
1000+
£0.0873
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
105°C
-
3009368

RoHS

Date/Lot Code

Each
1+
£0.648
10+
£0.467
100+
£0.370
500+
£0.331
1000+
£0.319
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
36V
2%
-
TO-226AA
3Pins
Through Hole
36V
-40°C
85°C
-
3483142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.420
10+
£0.297
100+
£0.232
500+
£0.205
1000+
£0.197
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.5V
20V
2%
55ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3367268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.199
10+
£0.139
100+
£0.106
500+
£0.0938
1000+
£0.0905
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
0°C
70°C
-
3440190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.198
50+
£0.119
100+
£0.102
500+
£0.089
1500+
£0.0849
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.44V
2.55V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
2095480

RoHS

Date/Lot Code

Each
Packaging Options
5+
£0.183
10+
£0.126
100+
£0.0954
500+
£0.083
1000+
£0.0764
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
1132730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.766
10+
£0.552
50+
£0.498
100+
£0.438
250+
£0.410
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZRC250
2.45V
2.55V
2%
± 300ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
1750206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.516
50+
£0.266
100+
£0.207
500+
£0.145
1000+
£0.130
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOIC
8Pins
Surface Mount
6V
0°C
70°C
-
1132741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.865
10+
£0.625
50+
£0.565
100+
£0.498
250+
£0.466
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.196V
1.244V
2%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2095478

RoHS

Date/Lot Code

Each
Packaging Options
5+
£0.183
10+
£0.126
100+
£0.0954
500+
£0.083
1000+
£0.0788
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
0°C
70°C
AEC-Q100
3124395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.581
10+
£0.424
100+
£0.368
500+
£0.329
1000+
£0.303
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
LM385
1.24V
5.3V
2%
± 150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
3124488

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
10+
£0.745
50+
£0.675
100+
£0.597
250+
£0.560
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.45V
2.55V
2%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
0°C
70°C
-
1132730RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.438
250+
£0.410
500+
£0.393
Min: 100 / Mult: 1
Shunt - Fixed
ZRC250
2.45V
2.55V
2%
± 300ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
1750207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.305
50+
£0.179
100+
£0.157
500+
£0.138
1000+
£0.109
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOIC
8Pins
Surface Mount
6V
-40°C
105°C
-
2095480RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
£0.0954
500+
£0.083
1000+
£0.0764
5000+
£0.0697
Min: 100 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
2095478RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
£0.0954
500+
£0.083
1000+
£0.0788
5000+
£0.0639
Min: 100 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
0°C
70°C
AEC-Q100
3009159

RoHS

Date/Lot Code

Each
1+
£2.360
10+
£1.720
25+
£1.570
50+
£1.480
100+
£1.380
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
LM285
1.24V
5.3V
2%
± 30ppm/°C
TO-226AA
3Pins
Through Hole
-
-40°C
85°C
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account