We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
66 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.720 10+ £4.480 50+ £3.540 100+ £3.220 250+ £2.900 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF02 | 4.95V | 5.05V | 50mV | ± 20ppm/°C | DIP | 8Pins | Through Hole | 40V | -40°C | 85°C | |||||
Each | 1+ £8.410 10+ £5.700 50+ £4.550 100+ £4.190 250+ £4.000 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF01 Series | 9.95V | 10.05V | - | 10ppm/°C | DIP | 8Pins | Through Hole | 36V | 0°C | 70°C | |||||
Each | 1+ £20.620 10+ £14.820 50+ £12.460 100+ £12.210 250+ £11.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.998V | 5.002V | 2mV | ± 2ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each | 1+ £10.800 10+ £7.440 50+ £6.020 100+ £5.560 250+ £5.330 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 4.99V | 5.01V | 0.2% | 20ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each | 1+ £6.590 10+ £4.400 50+ £3.470 100+ £3.160 250+ £2.850 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF01 | 9.9V | 10.1V | 100mV | ± 20ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C | |||||
ANALOG DEVICES | Each | 1+ £10.370 10+ £7.120 50+ £5.750 100+ £5.310 250+ £5.050 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 4.9975V | 5.0025V | - | 3ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | ||||
Each | 1+ £24.070 10+ £17.540 50+ £15.260 100+ £14.950 250+ £14.650 | Min: 1 / Mult: 1 | Series - Programmable | AD584 Series | 2.4965V | 2.5035V | 3.5mV | ± 15ppm/°C | DIP | 8Pins | Through Hole | 30V | 0°C | 70°C | |||||
ANALOG DEVICES | Each | 1+ £8.410 10+ £5.700 50+ £4.550 100+ £4.190 250+ £3.810 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | ||||
Each | 1+ £10.600 10+ £7.440 50+ £6.020 100+ £5.560 250+ £5.330 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 2.495V | 2.505V | 0.2% | 20ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each | 1+ £16.670 10+ £11.810 50+ £9.750 100+ £9.450 250+ £9.260 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF43 Series | 2.4975V | 2.5025V | 0.1% | 25ppm/°C | DIP | 8Pins | Through Hole | 40V | -40°C | 85°C | |||||
ANALOG DEVICES | Each | 1+ £13.250 10+ £9.090 50+ £7.550 100+ £7.020 250+ £6.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LT1027 Series | 4.9975V | 5.0025V | - | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | ||||
ANALOG DEVICES | Each | 1+ £10.370 10+ £7.120 50+ £5.750 100+ £5.400 250+ £5.050 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.995V | 10.005V | - | 5ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | ||||
ANALOG DEVICES | Each | 1+ £6.460 10+ £4.310 50+ £3.400 100+ £2.970 250+ £2.820 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 4.995V | 5.005V | 0.1% | 20ppm/°C | DIP | 8Pins | Through Hole | 20V | 0°C | 70°C | ||||
Each | 1+ £8.610 10+ £5.840 50+ £4.670 100+ £4.300 250+ £3.930 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.995V | 10.005V | 0.05% | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||||
Each | 1+ £14.260 10+ £10.000 50+ £8.190 100+ £7.690 250+ £7.540 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD680 Series | 2.495V | 2.505V | 5mV | 20ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C | |||||
ANALOG DEVICES | Each | 1+ £8.700 10+ £6.090 50+ £5.540 | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 6.95V | 7.05V | - | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | ||||
Each | 1+ £16.150 10+ £11.410 50+ £9.050 100+ £8.870 250+ £8.690 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 4.9975V | 5.0025V | 0.05% | 5ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each | 1+ £7.240 10+ £4.860 50+ £3.850 100+ £3.540 250+ £3.190 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.99V | 5.01V | 2mV | ± 10ppm/°C | DIP | 8Pins | Through Hole | 18V | -40°C | 85°C | |||||
Each | 1+ £6.270 10+ £4.380 50+ £3.450 100+ £3.150 250+ £2.840 More Pricing... | Min: 1 / Mult: 1 | Series | REF03 Series | 2.495V | 2.515V | 15mV | 10ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C | |||||
Each | 1+ £15.960 10+ £11.270 50+ £9.290 100+ £8.910 250+ £8.730 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD587 Series | 9.99V | 10.01V | 10mV | ± 20ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each | 1+ £13.120 10+ £8.990 50+ £7.460 100+ £6.940 250+ £6.890 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 4.99V | 5.01V | 0.2% | 20ppm/°C | DIP | 8Pins | Through Hole | 15V | -40°C | 85°C | |||||
Each | 1+ £12.520 10+ £8.920 50+ £7.270 100+ £6.740 250+ £6.680 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.98V | 5.02V | 20mV | ± 25ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
ANALOG DEVICES | Each | 1+ £14.140 10+ £9.910 50+ £8.110 100+ £7.600 250+ £7.450 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | ||||
Each | 1+ £9.820 10+ £6.720 50+ £5.410 100+ £4.990 250+ £4.670 More Pricing... | Min: 1 / Mult: 1 | Series | REF02 Series | 4.975V | 5.025V | 25mV | 10ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C | |||||
Each | 1+ £22.610 10+ £16.340 50+ £14.000 100+ £13.720 250+ £13.440 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.999V | 3.001V | 1mV | 3ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C |