ex VAT

Supervisors & Monitors:

8,735 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3266018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.260
10+
£0.924
50+
£0.835
100+
£0.686
250+
£0.644
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.8V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.490
10+
£5.040
25+
£4.680
100+
£4.290
250+
£4.090
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512380

RoHS

Date/Lot Code

Each
1+
£4.000
10+
£3.220
50+
£2.830
100+
£2.330
Min: 1 / Mult: 1
-
1.11V
-
1.19V
-
-
1Monitors
2V
16.5V
Active-Low, Open-Drain
DIP
8Pins
Through Hole
-
-40°C
85°C
-
-
2512209

RoHS

Date/Lot Code

Each
1+
£5.260
10+
£5.150
25+
£5.050
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512160

RoHS

Date/Lot Code

Each
1+
£10.160
10+
£7.480
25+
£6.910
100+
£6.330
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
£5.750
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
3534897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.283
10+
£0.197
100+
£0.177
500+
£0.142
1000+
£0.131
Min: 5 / Mult: 5
-
-
-
-
-
2.7V
1Monitors
1.1V
6V
Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.350
500+
£0.288
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.528
10+
£0.377
100+
£0.298
500+
£0.266
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.298
500+
£0.266
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.298
500+
£0.266
1000+
£0.247
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.528
10+
£0.377
100+
£0.298
500+
£0.266
1000+
£0.247
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.621
10+
£0.443
100+
£0.350
500+
£0.288
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£1.160
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3929912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.540
25+
£0.520
100+
£0.501
3000+
£0.481
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2799208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.980
10+
£3.060
25+
£2.830
100+
£2.580
250+
£2.450
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
2724299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.273
10+
£0.190
100+
£0.183
500+
£0.176
1000+
£0.169
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
10V
Active-Low, Open-Drain
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
2910053

RoHS

Date/Lot Code

Each
1+
£5.750
10+
£4.470
50+
£3.960
Min: 1 / Mult: 1
-
465mV
-
479mV
-
2.93V, 2.19V, 1.316V, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
3534857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.148
500+
£0.131
1000+
£0.125
2500+
£0.120
5000+
£0.118
Min: 100 / Mult: 1
-
-
-
-
-
1.5V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
USPN
4Pins
Surface Mount
50ms
-40°C
85°C
XC6127
-
2512726RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.040
25+
£4.680
100+
£4.290
250+
£4.090
500+
£3.980
Min: 10 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512342

RoHS

Date/Lot Code

Each
1+
£5.910
10+
£4.580
50+
£4.400
100+
£4.210
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
3V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
DIP
8Pins
Through Hole
500ms
0°C
70°C
-
-
3123907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£1.650
250+
£1.640
500+
£1.630
Min: 100 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3123907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.690
10+
£1.680
25+
£1.670
50+
£1.660
100+
£1.650
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3008786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.860
10+
£2.160
25+
£1.990
50+
£1.830
100+
£1.650
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.5V
1Monitors
1.8V
40V
Active-Low
SOP
8Pins
-
10µs
-40°C
85°C
-
-
3266017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£1.730
25+
£1.590
50+
£1.460
100+
£1.320
More Pricing...
Min: 1 / Mult: 1
-
1.06V
-
1.18V
-
-
4Monitors
2.5V
12V
Active-High, Open-Drain
NSOIC
14Pins
Surface Mount
195ms
-40°C
85°C
-
-
1-25 of 8735 items
of 350 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account