ex VAT

377mV Supervisors & Monitors:

15 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2798860

RoHS

Each
1+
£8.750
10+
£6.900
Min: 1 / Mult: 1
369mV
377mV
2.937V, 2.225V, Adj, 1.602V
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
TQFN
16Pins
Surface Mount
200ms
-40°C
125°C
3917017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£8.110
Min: 2500 / Mult: 2500
369mV
377mV
2.937V, Adj, Adj, 1.602V, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
20Pins
Surface Mount
200ms
-40°C
125°C
3917018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£7.960
Min: 2500 / Mult: 2500
369mV
377mV
Adj, Adj, Adj, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
20Pins
Surface Mount
200ms
-40°C
125°C
3917019

RoHS

Date/Lot Code

Each
75+
£8.410
Min: 75 / Mult: 75
369mV
377mV
2.937V, 2.225V, Adj, 1.602V, Adj, Adj, Adj, Adj
8Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
24Pins
Surface Mount
200ms
-40°C
125°C
3917011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£6.720
Min: 2500 / Mult: 2500
369mV
377mV
2.937V, 2.225V, Adj, 1.602V
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
16Pins
Surface Mount
200ms
-40°C
125°C
3917020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£7.450
Min: 2500 / Mult: 2500
369mV
377mV
Adj, Adj, Adj, Adj, Adj, Adj, Adj, Adj
8Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
24Pins
Surface Mount
200ms
-40°C
125°C
3917012

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£6.650
Min: 2500 / Mult: 2500
369mV
377mV
2.937V, Adj, Adj, 1.602V
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
16Pins
Surface Mount
200ms
-40°C
125°C
3917016

RoHS

Date/Lot Code

Tube of 1
75+
£9.330
Min: 75 / Mult: 75
369mV
377mV
2.937V, Adj, Adj, 1.602V, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
20Pins
Surface Mount
200ms
-40°C
125°C
3917015

RoHS

Date/Lot Code

Each
75+
£7.310
Min: 75 / Mult: 75
369mV
377mV
Adj, Adj, Adj, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
16Pins
Surface Mount
200ms
-40°C
125°C
2512289

RoHS

Date/Lot Code

Each
1+
£13.190
10+
£10.460
75+
£8.840
150+
£8.720
300+
£8.590
More Pricing...
Min: 1 / Mult: 1
369mV
377mV
Adj, Adj, Adj, Adj, Adj, Adj, Adj, Adj
8Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
24Pins
Surface Mount
200ms
-40°C
125°C
2512287

RoHS

Date/Lot Code

Each
75+
£7.490
Min: 75 / Mult: 75
369mV
377mV
2.937V, Adj, Adj, 1.602V
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
16Pins
Surface Mount
200ms
-40°C
125°C
2512288

RoHS

Date/Lot Code

Each
1+
£14.110
10+
£11.200
75+
£9.490
150+
£9.360
300+
£9.230
More Pricing...
Min: 1 / Mult: 1
369mV
377mV
Adj, Adj, Adj, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
3917013

RoHS

Date/Lot Code

Tube of 1
75+
£6.370
Min: 75 / Mult: 75
369mV
377mV
2.937V, 2.225V, Adj, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
16Pins
Surface Mount
200ms
-40°C
125°C
3917014

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£6.050
Min: 2500 / Mult: 2500
369mV
377mV
2.937V, 2.225V, Adj, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN-EP
16Pins
Surface Mount
200ms
-40°C
125°C
1673125

RoHS

MAXIM INTEGRATED / ANALOG DEVICES
Each
1+
£4.290
10+
£4.040
100+
£3.820
250+
£3.620
500+
£3.430
Min: 1 / Mult: 1
369mV
377mV
Adj, Adj, Adj, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account