ex VAT

3.15V Supervisors & Monitors:

26 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3916834

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£2.890
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
2512474RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£2.890
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
2512474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£2.890
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
8803315

RoHS

Each
1+
£0.490
10+
£0.420
100+
£0.340
Min: 1 / Mult: 1
3V
3.15V
1Monitors
3V
5.5V
Active-High, Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
8803340

RoHS

Each
1+
£0.450
10+
£0.380
100+
£0.300
Min: 1 / Mult: 1
3V
3.15V
2Monitors
3V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
8803382

RoHS

Each
1+
£0.470
10+
£0.410
100+
£0.330
Min: 1 / Mult: 1
3V
3.15V
1Monitors
3V
5.5V
Active-High, Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
5µs
-40°C
85°C
8803331

RoHS

Each
1+
£0.470
10+
£0.410
100+
£0.330
Min: 1 / Mult: 1
3V
3.15V
2Monitors
3V
5.5V
Active-High, Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
8803390

RoHS

Each
1+
£0.470
10+
£0.410
100+
£0.330
Min: 1 / Mult: 1
3V
3.15V
2Monitors
3V
5.5V
Active-High, Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
5µs
-40°C
85°C
8803374

RoHS

Each
1+
£0.310
10+
£0.300
100+
£0.290
Min: 1 / Mult: 1
3V
3.15V
1Monitors
3V
5.5V
Active-High, Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
5µs
-40°C
85°C
8803323

RoHS

Each
1+
£0.470
10+
£0.410
100+
£0.330
Min: 1 / Mult: 1
3V
3.15V
1Monitors
2.7V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
8803404

RoHS

Each
1+
£0.570
10+
£0.480
100+
£0.390
Min: 1 / Mult: 1
3V
3.15V
2Monitors
3V
5.5V
Active-High, Active-Low
MSOP
8Pins
Surface Mount
5µs
-40°C
85°C
3613272

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.663
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
6V
Active-High, Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
130ms
-40°C
85°C
3613130

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.681
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
3613193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.690
Min: 3000 / Mult: 3000
3V
3.15V
2Monitors
2.7V
5.5V
Manual, Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
3613183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.578
Min: 3000 / Mult: 3000
3V
3.15V
2Monitors
2.7V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
3613178

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.719
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-High, Active-Low
TSSOP
8Pins
Surface Mount
5µs
-40°C
85°C
3613157

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.578
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-High, Active-Low
TSSOP
8Pins
Surface Mount
5µs
-40°C
85°C
3613135

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.578
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-High, Active-Low
TSSOP
8Pins
Surface Mount
5µs
-40°C
85°C
3613152

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.366
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
3613199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.690
Min: 3000 / Mult: 3000
3V
3.15V
2Monitors
2.7V
5.5V
Manual, Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
5µs
-40°C
85°C
3613168

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.578
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-Low
TSSOP
8Pins
Surface Mount
5µs
-40°C
85°C
3613267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.649
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
6V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
130ms
-40°C
85°C
3613261

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.650
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
6V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
130ms
-40°C
85°C
3613163

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.578
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-Low
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
3613141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.719
Min: 3000 / Mult: 3000
3V
3.15V
1Monitors
2.7V
5.5V
Active-Low
SOIC
8Pins
Surface Mount
5µs
-40°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account