ex VAT

1.194V Supervisors & Monitors:

9 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2512632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.370
25+
£4.040
100+
£3.680
250+
£3.520
500+
£3.410
Min: 10 / Mult: 1
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
150ms
-40°C
125°C
2512632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.670
10+
£4.370
25+
£4.040
100+
£3.680
250+
£3.520
More Pricing...
Min: 1 / Mult: 1
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
150ms
-40°C
125°C
2512629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.000
10+
£3.850
25+
£3.560
100+
£2.980
250+
£2.850
More Pricing...
Min: 1 / Mult: 1
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
50µs
-40°C
125°C
2512635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.610
10+
£4.320
25+
£4.000
100+
£3.640
250+
£3.480
More Pricing...
Min: 1 / Mult: 1
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
50µs
-40°C
125°C
2512629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.850
25+
£3.560
100+
£2.980
250+
£2.850
500+
£2.760
Min: 10 / Mult: 1
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
50µs
-40°C
125°C
2512635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.320
25+
£4.000
100+
£3.640
250+
£3.480
500+
£3.370
Min: 10 / Mult: 1
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
50µs
-40°C
125°C
3917483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.450
Min: 2500 / Mult: 2500
1.111V
1.194V
2Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
50µs
-40°C
125°C
2512636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
£2.980
Min: 2500 / Mult: 2500
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
150ms
-40°C
125°C
2512636RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2500+
£2.980
Min: 2500 / Mult: 2500
1.111V
1.194V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
150ms
-40°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account