ex VAT

1.151V Supervisors & Monitors:

6 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2512633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.840
10+
£3.710
25+
£3.430
100+
£3.120
250+
£2.970
More Pricing...
Min: 1 / Mult: 1
1.071V
1.151V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
150ms
-40°C
125°C
2512630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.800
10+
£4.470
25+
£4.140
100+
£3.780
250+
£3.600
More Pricing...
Min: 1 / Mult: 1
1.071V
1.151V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
50µs
-40°C
125°C
2512633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£3.120
250+
£2.970
500+
£2.880
Min: 100 / Mult: 1
1.071V
1.151V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
150ms
-40°C
125°C
2512630RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.470
25+
£4.140
100+
£3.780
250+
£3.600
500+
£3.490
Min: 10 / Mult: 1
1.071V
1.151V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
50µs
-40°C
125°C
3917485

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£3.330
Min: 2500 / Mult: 2500
1.071V
1.151V
2Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
50µs
-40°C
125°C
3917482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.030
Min: 2500 / Mult: 2500
1.071V
1.151V
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
150ms
-40°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account