ex VAT

Supervisors & Monitors:

18 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2799314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.23
250+
£2.08
500+
£2.02
Min: 100 / Mult: 1
3.08V
1Monitors
1.2V
5.5V
Manual, Active-High, Push-Pull
SOT-143
4Pins
Surface Mount
140ms
-40°C
85°C
2799314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.21
10+
£2.70
25+
£2.43
100+
£2.23
250+
£2.08
More Pricing...
Min: 1 / Mult: 1
3.08V
1Monitors
1.2V
5.5V
Manual, Active-High, Push-Pull
SOT-143
4Pins
Surface Mount
140ms
-40°C
85°C
2987391RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.16
Min: 100 / Mult: 1
4.625V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
4.375ms
-40°C
125°C
2987391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.39
10+
£2.57
25+
£2.35
100+
£2.16
Min: 1 / Mult: 1
4.625V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
4.375ms
-40°C
125°C
3942671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.30
10+
£0.20
100+
£0.16
500+
£0.13
1000+
£0.10
Min: 5 / Mult: 5
2.93V
1Monitors
1.1V
5.5V
Manual, Active-High, Push-Pull
SOT-143
4Pins
Surface Mount
200ms
-40°C
85°C
3942671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
500+
£0.13
1000+
£0.10
Min: 100 / Mult: 5
2.93V
1Monitors
1.1V
5.5V
Manual, Active-High, Push-Pull
SOT-143
4Pins
Surface Mount
200ms
-40°C
85°C
3292270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.70
10+
£1.51
30+
£1.32
100+
£1.11
250+
£1.05
More Pricing...
Min: 1 / Mult: 1
4V
1Monitors
1.7V
5.5V
Manual, Active-High, Push-Pull
WLP
4Pins
Surface Mount
500ms
-40°C
125°C
3292270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.11
250+
£1.05
500+
£0.79
Min: 100 / Mult: 1
4V
1Monitors
1.7V
5.5V
Manual, Active-High, Push-Pull
WLP
4Pins
Surface Mount
500ms
-40°C
125°C
3917418

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£1.81
Min: 2500 / Mult: 2500
2.625V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
4.37ms
-40°C
125°C
3917417

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.08
Min: 2500 / Mult: 2500
2.188V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
4.37ms
-40°C
125°C
3107483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.65
25+
£0.53
100+
£0.49
3000+
£0.48
Min: 1 / Mult: 1
3.1V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
2798857

RoHS

Date/Lot Code

Each
1+
£10.30
10+
£7.99
75+
£6.15
150+
£6.09
300+
£6.03
More Pricing...
Min: 1 / Mult: 1
3.1V
1Monitors
0V
5.5V
Manual, Active-High, Push-Pull
TQFN
16Pins
Surface Mount
215ms
-40°C
85°C
3107483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
3000+
£0.48
Min: 100 / Mult: 1
3.1V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
2799291

RoHS

Date/Lot Code

Each
50+
£6.57
Min: 50 / Mult: 50
3.08V
1Monitors
1.2V
5.5V
Manual, Active-High, Push-Pull
µMAX
8Pins
Surface Mount
200ms
-40°C
85°C
3581907

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£1.05
Min: 2500 / Mult: 2500
4V
1Monitors
1.7V
5.5V
Manual, Active-High, Push-Pull
WLP
4Pins
Surface Mount
500ms
-40°C
125°C
3917367

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
257500+
£2.48
Min: 257500 / Mult: 257500
3.08V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SC-70
4Pins
Surface Mount
280ms
-40°C
125°C
3367229RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.82
1000+
£0.76
2500+
£0.71
5000+
£0.69
Min: 500 / Mult: 1
4.63V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
3367229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.26
10+
£1.10
100+
£0.91
500+
£0.82
1000+
£0.76
More Pricing...
Min: 1 / Mult: 1
4.63V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account