ex VAT

Supervisors & Monitors:

31 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4284599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.02
10+
£0.64
100+
£0.43
500+
£0.31
1000+
£0.28
More Pricing...
Min: 1 / Mult: 1
5.5V
1Monitors
2.2V
6V
Active-High, CMOS
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
-
4284599RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.43
500+
£0.31
1000+
£0.28
2500+
£0.20
5000+
£0.20
Min: 100 / Mult: 1
5.5V
1Monitors
2.2V
6V
Active-High, CMOS
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
-
4202339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.29
Min: 3000 / Mult: 3000
3.46V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
4202342RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£0.29
Min: 3000 / Mult: 3000
3.66V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
4202343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.26
Min: 3000 / Mult: 3000
3.76V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
4202341RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£0.29
Min: 3000 / Mult: 3000
3.56V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
4202341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.29
Min: 3000 / Mult: 3000
3.56V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
4202339RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£0.29
Min: 3000 / Mult: 3000
3.46V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
4202343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£0.26
Min: 3000 / Mult: 3000
3.76V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
4202342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.29
Min: 3000 / Mult: 3000
3.66V
1Monitors
800mV
6V
Active-High, CMOS
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
BD70Hxx-xC Series
AEC-Q100
3368511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.43
10+
£0.37
100+
£0.25
500+
£0.17
3000+
£0.15
More Pricing...
Min: 5 / Mult: 5
2.7V
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
-
3368510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.24
10+
£0.21
100+
£0.14
500+
£0.13
3000+
£0.11
Min: 5 / Mult: 5
900mV
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
85°C
-
-
3368511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.25
500+
£0.17
3000+
£0.15
9000+
£0.15
24000+
£0.14
More Pricing...
Min: 100 / Mult: 5
2.7V
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
-
3368505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.53
10+
£0.46
100+
£0.32
500+
£0.21
3000+
£0.19
More Pricing...
Min: 1 / Mult: 1
3V
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
-
3613327

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
2V
1Monitors
800mV
10V
Active-High, CMOS
SC-82AB
4Pins
Surface Mount
-
-40°C
85°C
-
-
3368510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.14
500+
£0.13
3000+
£0.11
Min: 100 / Mult: 5
900mV
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
85°C
-
-
3613275

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
900mV
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
85°C
-
-
3613330

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
2.9V
1Monitors
800mV
10V
Active-High, CMOS
SC-82AB
4Pins
Surface Mount
-
-40°C
85°C
-
-
3613332

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
3V
1Monitors
800mV
10V
Active-High, CMOS
SC-82AB
4Pins
Surface Mount
-
-40°C
85°C
-
-
3613280

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
4.7V
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
-
3613326

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
1.8V
1Monitors
800mV
10V
Active-High, CMOS
SC-82AB
4Pins
Surface Mount
-
-40°C
85°C
-
-
3613329

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
2.7V
1Monitors
800mV
10V
Active-High, CMOS
SC-82AB
4Pins
Surface Mount
-
-40°C
85°C
-
-
3613328

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
2.2V
1Monitors
800mV
10V
Active-High, CMOS
SC-82AB
4Pins
Surface Mount
-
-40°C
85°C
-
-
3613277

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.17
Min: 3000 / Mult: 3000
1.8V
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
-
3368505RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.21
3000+
£0.19
9000+
£0.18
24000+
£0.18
45000+
£0.18
Min: 500 / Mult: 1
3V
1Monitors
800mV
10V
Active-High, CMOS
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account