ex VAT

56V Power-over-Ethernet - POE Controllers:

2 Products Found

Farnell offers PoE in a number of standards: IEEE 802.3af (PoE), which delivers up to 15.4W; IEEE 802.3at (PoE+), which offers up to 30W, and the advanced IEEE 802.3bt (Type 3 and Type 4 PoE++), which provides up to 60W and 90W.

Power over Ethernet (PoE) is a method to deliver DC power to devices over copper Ethernet coupling. This technique eliminates the need for separate power supplies and outlets. Although PoE does not offer Ethernet data capabilities, it provides a broader range of options for how and where to position Ethernet end devices. 

With PoE, there is no need for separate power supplies, thus simplifying installation and reducing costs. Its seamless integration and scalability make it a versatile choice for various industries.

Show More
View
Buyer
Engineer
Manufacturer
PoE Standard
PoE Controller Type
Input Voltage
IC Case / Package
No. of Pins
No. of Channels
Power Max
Duty Cycle (%)
Switching Frequency Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4026166

RoHS

Date/Lot Code

Each
1+
£7.000
10+
£4.790
91+
£3.350
Min: 1 / Mult: 1
IEEE 802.3af
PSE Controller
56V
DFN-EP
14Pins
1Channels
30W
-
115Hz
Surface Mount
-40°C
85°C
4026162

RoHS

Date/Lot Code

Each
1+
£6.820
10+
£4.630
91+
£3.640
182+
£3.570
273+
£3.490
More Pricing...
Min: 1 / Mult: 1
IEEE 802.3af
PSE Controller
56V
DFN-EP
14Pins
1Channels
30W
6%
115Hz
Surface Mount
0°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account