Product Information
Alternatives for AUIPS1021
1 Product Found
Product Overview
The AUIPS1021 is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 45A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
- Short-circuit protection
- 12V application
- Slow and fast devices
- Active clamp
- Low current and logic level input
- Optimized turn on/off for EMI
- Diagnostic on the input current
- Over temperature shut own
- Over current shutdown
Applications
Power Management
Technical Specifications
Low Side
5.5V
0.02ohm
3Pins
-
-40°C
AEC-Q100
-
AEC-Q100
1Channels
45A
TO-220AB
Yes
1Outputs
150°C
AUIPS1021
No SVHC (17-Dec-2015)
TO-220AB
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate