ex VAT

Hot Swap Controllers:

2 Products Found

Farnell offers a comprehensive range of hot swap controllers from industry-leading manufacturers, featuring solutions for both low and high voltage applications, with options for I²C programmability and advanced diagnostic capabilities.

Hot-swap controllers are integrated circuits that manage how electronic cards and boards are inserted into the live system backplane. The controller's purpose is to control the inrush current and isolate faults. These controllers are crucial components in power management systems, protecting both the system and its components.

As the hot swap board is plugged into the system, the controller detects the power and gently ramps up the board’s capacitors to avoid sparking at the connectors, system resets, backplane supply glitches, and other associated malfunctions that the insertion may cause.

Applications span data centers and telecommunications equipment to industrial automation systems. Hot swapping is applicable to servers, communication equipment, medical equipment, and other equipment used for critical applications where shutting down a system cannot be allowed or would cause undesired effects. The swapping is usually done when replacing faulty units, upgrading, or repairing equipment.

Key benefits include enhanced system reliability and uptime, reduced maintenance costs, protection against short circuits and overload conditions, safe live system servicing, and extended equipment lifespan. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Power Switch
IC Mounting
IC Function
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.822
10+
£0.589
50+
£0.532
100+
£0.469
250+
£0.438
More Pricing...
Min: 1 / Mult: 1
1Channels
10V
13.8V
TSOT23
8Pins
Internal
Surface Mount
Electronic Fuse
-40°C
125°C
3678925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.469
250+
£0.438
500+
£0.420
1000+
£0.387
2500+
£0.379
Min: 100 / Mult: 1
1Channels
10V
13.8V
TSOT23
8Pins
Internal
Surface Mount
Electronic Fuse
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account