ex VAT

Hot Swap Controllers:

20 Products Found

Farnell offers a comprehensive range of hot swap controllers from industry-leading manufacturers, featuring solutions for both low and high voltage applications, with options for I²C programmability and advanced diagnostic capabilities.

Hot-swap controllers are integrated circuits that manage how electronic cards and boards are inserted into the live system backplane. The controller's purpose is to control the inrush current and isolate faults. These controllers are crucial components in power management systems, protecting both the system and its components.

As the hot swap board is plugged into the system, the controller detects the power and gently ramps up the board’s capacitors to avoid sparking at the connectors, system resets, backplane supply glitches, and other associated malfunctions that the insertion may cause.

Applications span data centers and telecommunications equipment to industrial automation systems. Hot swapping is applicable to servers, communication equipment, medical equipment, and other equipment used for critical applications where shutting down a system cannot be allowed or would cause undesired effects. The swapping is usually done when replacing faulty units, upgrading, or repairing equipment.

Key benefits include enhanced system reliability and uptime, reduced maintenance costs, protection against short circuits and overload conditions, safe live system servicing, and extended equipment lifespan. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Power Switch
IC Mounting
IC Function
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4025950RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.740
25+
£4.170
100+
£3.530
250+
£3.420
500+
£3.310
Min: 10 / Mult: 1
4Channels
2.7V
5.5V
SSOP
24Pins
MOSFET
Surface Mount
2-Wire Bus Multiplexer
0°C
70°C
4025950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.940
10+
£4.740
25+
£4.170
100+
£3.530
250+
£3.420
More Pricing...
Min: 1 / Mult: 1
4Channels
2.7V
5.5V
SSOP
24Pins
MOSFET
Surface Mount
2-Wire Bus Multiplexer
0°C
70°C
4033810

RoHS

Date/Lot Code

Each
1+
£10.400
10+
£7.790
Min: 1 / Mult: 1
2Channels
6.5V
80V
SSOP
24Pins
External
Surface Mount
High Voltage High Current Hot Swap Controller
-40°C
125°C
4025873RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.640
25+
£4.940
100+
£4.150
250+
£3.800
500+
£3.720
Min: 10 / Mult: 1
1Channels
2.9V
26.5V
SSOP
16Pins
MOSFET
Surface Mount
Hot Swap Controller
-40°C
85°C
4025756

RoHS

Date/Lot Code

Each
1+
£10.880
10+
£6.640
25+
£6.140
100+
£5.640
300+
£5.450
More Pricing...
Min: 1 / Mult: 1
2Channels
2.7V
16.5V
SSOP
16Pins
External
Surface Mount
Hot Swap Controller
-40°C
85°C
4025872

RoHS

Date/Lot Code

Each
1+
£8.290
10+
£4.940
25+
£4.550
100+
£4.150
300+
£3.790
More Pricing...
Min: 1 / Mult: 1
1Channels
2.9V
26.5V
SSOP
16Pins
MOSFET
Surface Mount
Hot Swap Controller
-40°C
85°C
4025873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.290
10+
£5.640
25+
£4.940
100+
£4.150
250+
£3.800
More Pricing...
Min: 1 / Mult: 1
1Channels
2.9V
26.5V
SSOP
16Pins
MOSFET
Surface Mount
Hot Swap Controller
-40°C
85°C
4025912

RoHS

Date/Lot Code

Each
1+
£14.720
10+
£10.370
55+
£8.460
110+
£8.450
275+
£8.130
More Pricing...
Min: 1 / Mult: 1
1Channels
8.5V
80V
SSOP
24Pins
External
Surface Mount
Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring
0°C
70°C
4025772

RoHS

Date/Lot Code

Each
1+
£7.590
10+
£4.490
25+
£4.120
100+
£3.750
300+
£3.370
More Pricing...
Min: 1 / Mult: 1
1Channels
10.8V
80V
SSOP
16Pins
External
Surface Mount
Positive High Voltage Hot Swap Controller with Open-Circuit Detect
-40°C
85°C
4025755

RoHS

Date/Lot Code

Each
1+
£10.530
10+
£7.160
25+
£6.100
100+
£5.040
300+
£4.780
More Pricing...
Min: 1 / Mult: 1
2Channels
2.7V
16.5V
SSOP
16Pins
External
Surface Mount
Hot Swap Controller
0°C
70°C
4025876

RoHS

Date/Lot Code

Each
1+
£7.770
10+
£4.720
25+
£4.630
Min: 1 / Mult: 1
2Channels
1V
13.5V
SSOP
16Pins
External
Surface Mount
Hot Swap Controller
-40°C
85°C
4025949

RoHS

Date/Lot Code

Each
1+
£7.800
10+
£5.330
55+
£4.350
110+
£4.340
275+
£4.250
More Pricing...
Min: 1 / Mult: 1
4Channels
2.7V
5.5V
SSOP
24Pins
MOSFET
Surface Mount
2-Wire Bus Multiplexer
0°C
70°C
4025771

RoHS

Each
1+
£6.820
10+
£4.000
25+
£3.990
100+
£3.980
300+
£3.530
More Pricing...
Min: 1 / Mult: 1
1Channels
10.8V
80V
SSOP
16Pins
External
Surface Mount
Positive High Voltage Hot Swap Controller with Open-Circuit Detect
0°C
70°C
4025870

RoHS

Date/Lot Code

Each
1+
£7.490
10+
£4.420
25+
£4.060
100+
£3.690
300+
£3.300
More Pricing...
Min: 1 / Mult: 1
1Channels
2.9V
26.5V
SSOP
16Pins
External
Surface Mount
Hot Swap Controller
0°C
70°C
4025840

RoHS

Date/Lot Code

Each
1+
£9.290
10+
£5.590
25+
£5.160
100+
£4.720
300+
£4.420
More Pricing...
Min: 1 / Mult: 1
2Channels
3.3V
5V
SSOP
16Pins
External
Surface Mount
CompactPCI Hot Swap Controller
0°C
70°C
4025914

RoHS

Date/Lot Code

Each
1+
£16.700
10+
£11.870
55+
£9.740
110+
£9.620
275+
£9.430
More Pricing...
Min: 1 / Mult: 1
1Channels
8.5V
80V
SSOP
24Pins
External
Surface Mount
Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring
-40°C
85°C
4025916

RoHS

Date/Lot Code

Each
1+
£15.720
10+
£11.120
49+
£9.210
147+
£9.200
294+
£8.860
More Pricing...
Min: 1 / Mult: 1
1Channels
-12V
-80V
SSOP
28Pins
External
Surface Mount
Negative Voltage Hot Swap Controller
-40°C
85°C
4333150

RoHS

Date/Lot Code

Each
1+
£7.590
10+
£4.490
25+
£4.120
100+
£3.750
300+
£3.370
More Pricing...
Min: 1 / Mult: 1
2Channels
2.3V
5.5V
SSOP
16Pins
MOSFET
Surface Mount
Hot Swappable Bus Buffer
-40°C
85°C
4033808

RoHS

Date/Lot Code

Each
1+
£9.160
10+
£6.670
55+
£5.830
Min: 1 / Mult: 1
2Channels
6.5V
80V
SSOP
24Pins
External
Surface Mount
High Voltage High Current Hot Swap Controller
0°C
70°C
4025841

RoHS

Date/Lot Code

Each
1+
£10.270
10+
£6.230
25+
£5.760
100+
£5.280
300+
£5.050
More Pricing...
Min: 1 / Mult: 1
2Channels
3.3V
5V
SSOP
16Pins
External
Surface Mount
CompactPCI Hot Swap Controller
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account