ex VAT

Battery-Powered / Portable Instrumentation, Industrial Modules Hot Swap Controllers:

3 Products Found

Farnell offers a comprehensive range of hot swap controllers from industry-leading manufacturers, featuring solutions for both low and high voltage applications, with options for I²C programmability and advanced diagnostic capabilities.

Hot-swap controllers are integrated circuits that manage how electronic cards and boards are inserted into the live system backplane. The controller's purpose is to control the inrush current and isolate faults. These controllers are crucial components in power management systems, protecting both the system and its components.

As the hot swap board is plugged into the system, the controller detects the power and gently ramps up the board’s capacitors to avoid sparking at the connectors, system resets, backplane supply glitches, and other associated malfunctions that the insertion may cause.

Applications span data centers and telecommunications equipment to industrial automation systems. Hot swapping is applicable to servers, communication equipment, medical equipment, and other equipment used for critical applications where shutting down a system cannot be allowed or would cause undesired effects. The swapping is usually done when replacing faulty units, upgrading, or repairing equipment.

Key benefits include enhanced system reliability and uptime, reduced maintenance costs, protection against short circuits and overload conditions, safe live system servicing, and extended equipment lifespan. 

Show More
View
Buyer
Engineer
Manufacturer
Controller Applications
No. of Channels
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Controller IC Case Style
Power Switch
IC Mounting
IC Function
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4025731RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.020
250+
£1.490
500+
£1.320
Min: 100 / Mult: 1
Battery-Powered / Portable Instrumentation, Industrial Modules
1Channels
4V
60V
LFCSP
16Pins
-
External
Surface Mount
High Voltage Input Protection Device
-40°C
125°C
4025733RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.600
250+
£2.330
500+
£2.170
Min: 100 / Mult: 1
Battery-Powered / Portable Instrumentation, Industrial Modules
1Channels
4V
60V
QSOP
16Pins
QSOP
FET
Surface Mount
High Voltage Input Protection Device
-40°C
125°C
4025732RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.690
250+
£1.500
1500+
£1.270
Min: 100 / Mult: 1
Battery-Powered / Portable Instrumentation, Industrial Modules
1Channels
4V
60V
LFCSP
16Pins
LFCSP
External
Surface Mount
High Voltage Input Protection Device
-40°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account