Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRDAKO726350B
Order Code2762362
Product RangeiMOTION
Also Known AsSP001540390
Technical Datasheet
IC TypeIntegrated Power Module
Motor TypeThree Phase AC
No. of Outputs3Outputs
Output Current10A
Output Voltage600V
IC Case / PackageSIP
No. of Pins29Pins
Supply Voltage Min8.6V
Supply Voltage Max11.2V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product RangeiMOTION
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Integrated Power Module
No. of Outputs
3Outputs
Output Voltage
600V
No. of Pins
29Pins
Supply Voltage Max
11.2V
Operating Temperature Max
100°C
Product Range
iMOTION
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SIP
Motor Type
Three Phase AC
Output Current
10A
IC Case / Package
SIP
Supply Voltage Min
8.6V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204