ex VAT

300mV DC / DC Controllers:

2 Products Found

Farnell offers an exclusive range of DC-DC converters that excel in applications ranging from automotive systems and industrial equipment to telecommunications and consumer electronics.

Modern DC-DC controllers incorporate advanced features such as programmable switching frequencies, synchronization capabilities, and adaptive dead-time control. They support various topologies, including buck, boost, buck-boost, and SEPIC configurations.

The primary function of DC-DC converters is to ensure stable and efficient power delivery. To do this, they convert the voltage of a direct current (DC) source from one level to another. DC-DC converters maintain a constant output voltage in applications where input voltage levels can fluctuate due to factors such as battery discharging over time or changes in load conditions. One significant advantage of DC-DC converters is their superior power conversion efficiency.

Key benefits include high-efficiency power conversion, precise output voltage regulation, comprehensive protection features, flexible design options, and support for a wide input voltage range. When selecting a DC-DC controller, engineers must consider input/output voltage requirements, load current, efficiency targets, PCB space constraints, and thermal management needs. For optimal performance, refer to manufacturer design guidelines and application notes specific to your requirements.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
Supply Voltage Max
No. of Outputs
IC Case / Package
No. of Pins
Switching Frequency
Topology
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1132759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.120
10+
£1.500
100+
£1.190
300+
£1.030
1000+
£0.794
More Pricing...
Min: 1 / Mult: 1
300mV
3.5V
1Outputs
SOIC
8Pins
200kHz
Boost (Step Up)
0°C
70°C
1132759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.190
300+
£1.030
1000+
£0.794
3000+
£0.767
6000+
£0.761
Min: 100 / Mult: 1
300mV
3.5V
1Outputs
SOIC
8Pins
200kHz
Boost (Step Up)
0°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account