ex VAT

28V Current Regulators:

3 Products Found

Farnell offers an exclusive range of current regulators incorporating digital interfaces for programmable current settings and monitoring capabilities. These regulators are for smart lighting systems and precision power applications. Key features include high-accuracy current regulation, broad input voltage range compatibility, multiple protection mechanisms, low dropout voltage, and adjustable output current capabilities. 

A current regulator is a device that keeps the current being supplied constant, irrespective of variations in load resistance or input voltage.  Modern current regulators integrate protection features such as thermal shutdown, short-circuit protection, and overvoltage safeguards.

Applications span diverse sectors, from automotive LED drivers to industrial process control systems. LED lighting maintains consistent brightness and extends component life. Battery charging applications ensure optimal charging profiles and protect against overcharging. The latest generation offers enhanced efficiency and smaller footprints, enabling more compact and energy-efficient designs while maintaining superior performance and reliability.

Show More
View
Buyer
Engineer
Manufacturer
IC Type
Supply Voltage Min
Supply Voltage Max
Output Current Range Max
IC Case / Package
No. of Pins
Initial Accuracy
Operating Temperature Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3879411

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
£3.950
10+
£2.740
25+
£2.550
50+
£2.350
100+
£2.070
More Pricing...
Min: 1 / Mult: 1
Current Source
3V
28V
5A
QFN
19 Pin
2%
-40°C to +125°C
AEC-Q100
3879411RL

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.070
250+
£1.960
Min: 100 / Mult: 1
Current Source
3V
28V
5A
QFN
19 Pin
2%
-40°C to +125°C
AEC-Q100
3879412

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Full Reel)
Full Reel
5000+
£1.450
Min: 5000 / Mult: 5000
Current Source
3V
28V
5A
QFN
19 Pin
2%
-40°C to +125°C
AEC-Q100
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account