ex VAT

Lithium Battery Charger ICs:

3 Products Found

Farnell offers an exclusive range of battery charger ICs that have multiple low-power modes to help maximize battery runtime and stand-by time for maximum charge. The batteries also come instantly ready for use.

Battery charger ICs are available in Li-ion, Li-polymer, NiMH, and NiCd, and other battery chemistries. The versatility of modern ICs with advanced features such as multi-stage charging algorithms, temperature monitoring, and overcurrent protection. allows them to be optimized for different applications. Many variants of battery charger ICs provide programmable charging parameters. The evolution of battery charger ICs is towards higher power density, smaller form factors, and improved efficiency. The latest generations feature USB Power Delivery support, wireless charging capabilities, and sophisticated battery health monitoring systems.

Battery charger ICs Improve battery lifetime, runtime, and charge time. They are essential components in modern electronic devices. Engineers can shrink their designs and overall solution size by using power-dense battery charger ICs that support any charging topology and input source. 

Show More
View
Buyer
Engineer
Manufacturer
Battery Type
Input Voltage
Battery Charge Voltage
Charge Current
IC Case / Package
No. of Pins
No. of Cells
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2519089

RoHS

Date/Lot Code

Each
1+
£7.170
10+
£5.570
75+
£4.620
150+
£4.550
300+
£4.480
More Pricing...
Min: 1 / Mult: 1
Lithium
16V
4.2V
2A
TQFN
28Pins
1Cells
-40°C
85°C
Surface Mount
2762711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.250
10+
£2.460
25+
£2.260
50+
£2.150
100+
£2.040
More Pricing...
Min: 1 / Mult: 1
Lithium
18V
5.3V
70mA
VFQFPN
20Pins
1Cells
-40°C
85°C
Surface Mount
2762711RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.040
250+
£1.940
500+
£1.880
1000+
£1.820
Min: 100 / Mult: 1
Lithium
18V
5.3V
70mA
VFQFPN
20Pins
1Cells
-40°C
85°C
Surface Mount
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account