LinkSwitch-XT Series AC / DC Off Line Converters:
17 Products FoundLinkSwitch-XT Series AC / DC Off Line Converters
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
- Fully integrated auto-restart for short circuit and open loop protection
- Self-biased supply ? saves transformer auxiliary winding and associated bias supply components
- Frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Accurate hysteretic thermal shutdown protection ? automatic recovery improves field reliability
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
- High bandwidth provides fast turn on with no overshoot and excellent transient load response
- Applications: Chargers for cell/cordless phones, digital cameras,appliances, industrial & metering
View
Buyer
Engineer
Manufacturer
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ £0.532 10+ £0.500 50+ £0.467 100+ £0.435 250+ £0.412 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 7.5W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Through Hole | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1+ £0.540 10+ £0.496 50+ £0.452 100+ £0.408 250+ £0.388 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Through Hole | -40°C | 150°C | LinkSwitch-XT Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.708 10+ £0.671 50+ £0.634 100+ £0.597 250+ £0.562 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.628 10+ £0.579 50+ £0.529 100+ £0.480 250+ £0.454 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.623 10+ £0.589 50+ £0.555 100+ £0.521 250+ £0.493 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.680 10+ £0.642 50+ £0.604 100+ £0.566 250+ £0.538 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 7.5W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.643 10+ £0.606 50+ £0.570 100+ £0.533 250+ £0.506 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 2.8W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.597 250+ £0.562 500+ £0.528 1000+ £0.493 2500+ £0.483 | Min: 100 / Mult: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.521 250+ £0.493 500+ £0.465 1000+ £0.437 2500+ £0.428 | Min: 100 / Mult: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.480 250+ £0.454 500+ £0.429 1000+ £0.403 2500+ £0.395 | Min: 100 / Mult: 1 | - | 85VAC | 265VAC | - | - | SOIC | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.566 250+ £0.538 500+ £0.509 1000+ £0.481 2500+ £0.471 | Min: 100 / Mult: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 7.5W | 7.5W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.533 250+ £0.506 500+ £0.480 1000+ £0.453 2500+ £0.444 | Min: 100 / Mult: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 2.8W | 2.8W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1+ £0.664 10+ £0.602 50+ £0.539 100+ £0.477 250+ £0.467 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 2.8W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | |||||
POWER INTEGRATIONS | Each | 1+ £0.640 10+ £0.560 100+ £0.490 | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 8W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1+ £0.573 | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 7.5W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | |||||
Each | 1+ £1.090 25+ £0.936 50+ £0.836 100+ £0.735 250+ £0.719 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SOIC | 7Pins | 4.7W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | |||||
Each | 1+ £0.817 25+ £0.715 50+ £0.650 100+ £0.586 250+ £0.554 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | SOIC | 7Pins | 2.6W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series |