ST72 Microcontrollers More - Integrated Circuits:
6 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3280305 | Each | 1+ £2.90 10+ £2.38 100+ £2.01 250+ £1.85 500+ £1.76 | Min: 1 / Mult: 1 | ST7 | 16MHz | 8KB | SOIC | 28Pins | I2C, SPI | 22I/O's | 3.2V | 5.5V | 256Byte | 6Channels | 8Bit | -40°C | 85°C | Surface Mount | STM8 | ST7 | ST72 Microcontrollers | ||||
3280299 | Each | 1+ £2.51 10+ £2.48 100+ £2.43 250+ £2.41 500+ £2.39 | Min: 1 / Mult: 1 | ST7 | 16MHz | 8KB | DIP | 32Pins | I2C, SPI | 22I/O's | 3.2V | 5.5V | 256Byte | 6Channels | 8Bit | -40°C | 85°C | Through Hole | STM8 | ST7 | ST72 Microcontrollers | ||||
3277811 | Each | 1+ £2.42 10+ £1.97 100+ £1.88 250+ £1.86 500+ £1.84 | Min: 1 / Mult: 1 | ST7 | 16MHz | 8KB | SOIC | 28Pins | SPI | 22I/O's | 3.2V | 5.5V | 256Byte | 6Channels | 8Bit | -40°C | 85°C | Surface Mount | STM8 | ST7 | ST72 Microcontrollers | ||||
3277800 | Each | 1+ £3.95 10+ £3.27 100+ £2.75 250+ £2.54 500+ £2.41 | Min: 1 / Mult: 1 | ST7 | 16MHz | 8KB | DIP | 32Pins | SPI | 22I/O's | 3.2V | 5.5V | 256Byte | 6Channels | 8Bit | -40°C | 85°C | Through Hole | STM8 | ST7 | ST72 Microcontrollers | ||||
3277768 | Each | 1+ £3.83 10+ £3.17 100+ £2.59 250+ £2.35 500+ £2.22 | Min: 1 / Mult: 1 | ST7 | 16MHz | 4KB | DIP | 32Pins | SPI | 22I/O's | 3.2V | 5.5V | 256Byte | 6Channels | 8Bit | -40°C | 85°C | Through Hole | STM8 | ST7 | ST72 Microcontrollers | ||||
3280573 | Each | 1+ £7.83 10+ £6.46 100+ £5.43 250+ £5.02 500+ £4.77 | Min: 1 / Mult: 1 | ST7 | 16MHz | 8KB | DIP | 42Pins | SCI, SPI | 32I/O's | 3V | 5.5V | 512Byte | 8Channels | 8Bit | -40°C | 85°C | Surface Mount | STM8 | ST7 | ST72 Microcontrollers |