PSOC 5 Family CY8C55xx Series Microcontrollers More - Integrated Circuits:
3 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.030 | Min: 1 / Mult: 1 | ARM Cortex-M3 | 67MHz | 64KB | 32 bit | QFN | 68Pins | I2C, SPI, UART, USB | 46I/O's | 2.7V | 5.5V | 16KB | 16Channels | 12Bit, 20Bit | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C55xx | PSOC 5 Family CY8C55xx Series Microcontrollers | |||||
Each | 1+ £14.070 10+ £11.660 25+ £10.450 | Min: 1 / Mult: 1 | ARM Cortex-M3 | 67MHz | 64KB | 32 bit | TQFP | 100Pins | I2C, SPI, UART, USB | 70I/O's | 2.7V | 5.5V | 16KB | 16Channels | 12Bit, 20Bit | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C55xx | PSOC 5 Family CY8C55xx Series Microcontrollers | |||||
Each | 1+ £11.940 10+ £10.910 25+ £10.900 50+ £10.890 100+ £10.880 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 67MHz | 128KB | 32 bit | TQFP | 100Pins | I2C, SPI, UART, USB | 70I/O's | 2.7V | 5.5V | 32KB | 16Channels | 12Bit, 20Bit | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C55xx | PSOC 5 Family CY8C55xx Series Microcontrollers |