HCS12 Family S12C Series Microcontrollers More - Integrated Circuits:
5 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+ £8.890 | Min: 800 / Mult: 800 | HCS12 | 25MHz | 32KB | 16 bit | QFP | 52Pins | CAN, SCI, SPI | 35I/O's | 2.35V | 2.75V | 2KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | HCS12 | S12C | HCS12 Family S12C Series Microcontrollers | |||||
Each | 1+ £10.870 10+ £9.550 25+ £8.850 50+ £8.460 100+ £8.060 More Pricing... | Min: 1 / Mult: 1 | HCS12 | 25MHz | 64KB | 16 bit | LQFP | 48Pins | CAN, SCI, SPI | 31I/O's | 2.35V | 2.75V | 4KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | HCS12 | S12C | HCS12 Family S12C Series Microcontrollers | |||||
Each | 250+ £6.530 | Min: 250 / Mult: 250 | HCS12 | 25MHz | 64KB | 16 bit | LQFP | 48Pins | CAN, SCI, SPI | 31I/O's | 2.35V | 2.75V | 4KB | 8Channels | 10Bit | -40°C | 125°C | Surface Mount | HCS12 | S12C | HCS12 Family S12C Series Microcontrollers | |||||
Each | 1+ £12.900 10+ £11.800 25+ £11.110 50+ £9.730 100+ £8.340 More Pricing... | Min: 1 / Mult: 1 | HCS12 | 25MHz | 128KB | 16 bit | LQFP | 48Pins | CAN, SCI, SPI | 31I/O's | 2.67V | 5.5V | 4KB | 8Channels | 10Bit | -40°C | 125°C | Surface Mount | HCS12 | S12C | HCS12 Family S12C Series Microcontrollers | |||||
Each | 1+ £12.430 10+ £10.650 25+ £9.460 50+ £9.180 100+ £5.890 More Pricing... | Min: 1 / Mult: 1 | HCS12 | 25MHz | 128KB | 16 bit | QFP | 80Pins | CAN, SCI, SPI | 60I/O's | 2.35V | 2.75V | 4KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | HCS12 | S12C | HCS12 Family S12C Series Microcontrollers |