More - Integrated Circuits:
11 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.65 10+ £7.20 25+ £7.06 50+ £6.91 100+ £6.79 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.7V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £4.25 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 256KB | 32 bit | LQFP | 176Pins | CAN, I2C, SPI, UART, USART, USB | 138I/O's | 1.7V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 90+ £5.90 | Min: 90 / Mult: 90 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | LQFP | 100Pins | CAN, I2C, SPI, UART, USART, USB | 82I/O's | 1.7V | 3.6V | 256KB | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £4.25 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | UFBGA | 176Pins | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.7V | 3.6V | 340KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £10.54 10+ £9.24 25+ £8.86 50+ £8.38 100+ £7.80 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | LQFP | 144Pins | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 114I/O's | 1.7V | 3.6V | 340KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £7.43 10+ £6.18 25+ £5.90 50+ £5.58 100+ £5.24 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M7F | 216MHz | 512KB | 32 bit | LQFP | 64Pins | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 50I/O's | 1.7V | 3.6V | 256KB | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £4.93 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | UFBGA | 144Pins | CAN, I2C, SPI, UART, USART, USB | 112I/O's | 1.7V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £4.45 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 256KB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 138I/O's | 1.7V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £9.72 10+ £8.37 25+ £8.05 50+ £7.55 100+ £7.05 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | TFBGA | 216Pins | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 168I/O's | 1.7V | 3.6V | 340KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £7.07 10+ £5.86 25+ £5.25 50+ £4.85 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | WLCSP | 143Pins | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 114I/O's | 1.7V | 3.6V | 340KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 60+ £10.67 | Min: 60 / Mult: 60 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | LQFP | 144Pins | CAN, I2C, SPI, UART, USART, USB | 112I/O's | 1.7V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers |