ex VAT

More - Integrated Circuits:

14 Products Found
View
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2064365

RoHS

Each
1+
£10.42
10+
£9.74
50+
£9.18
100+
£8.75
200+
£7.87
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
BGA
176Pins
CAN, ENET, I2C, SPI, UART, USART, USB
140I/O's
1.8V
3.6V
196KB
24Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333288

RoHS

Each
1+
£10.09
10+
£9.29
100+
£8.54
250+
£7.86
500+
£7.23
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
100Pins
CAN, I2C, SPI, UART, USART, USB
82I/O's
1.8V
3.6V
192KB
16Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2064372

RoHS

Each
1+
£7.42
10+
£7.41
25+
£7.40
50+
£7.39
100+
£7.38
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
176Pins
CAN, ENET, I2C, SPI, UART, USART, USB
140I/O's
1.8V
3.6V
192KB
24Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333307

RoHS

Each
1+
£8.13
10+
£6.31
100+
£5.87
250+
£5.56
500+
£5.21
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
512KB
32 bit
LQFP
100Pins
CAN, I2C, SPI, UART, USART, USB
82I/O's
1.8V
3.6V
192KB
16Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333308

RoHS

Each
1+
£6.83
10+
£6.45
25+
£6.07
100+
£5.18
250+
£4.77
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
512KB
32 bit
LQFP
144Pins
CAN, I2C, SPI, UART, USART, USB
114I/O's
1.8V
3.6V
192KB
24Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333287

RoHS

Date/Lot Code

Each
1+
£7.81
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
100Pins
CAN, I2C, SPI, UART, USART, USB
82I/O's
1.8V
3.6V
192KB
16Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333295

RoHS

Each
1+
£12.18
10+
£10.57
100+
£9.85
250+
£9.30
500+
£8.04
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
100Pins
CAN, I2C, SPI, UART, USART, USB
82I/O's
1.8V
3.6V
192KB
16Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2469578

RoHS

Each
1+
£12.85
10+
£10.37
100+
£9.64
250+
£8.34
500+
£7.98
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
176Pins
CAN, Ethernet, I2C, I2S, SPI, UART, USB
140I/O's
1.8V
3.6V
196KB
24Channels
12Bit
-40°C
105°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333290

RoHS

Each
1+
£6.91
10+
£6.81
100+
£6.70
250+
£6.60
500+
£6.49
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
144Pins
CAN, I2C, SPI, UART, USART, USB
114I/O's
1.8V
3.6V
192KB
24Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333304

RoHS

Each
1+
£9.39
10+
£8.44
100+
£7.65
250+
£7.03
500+
£6.47
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
512KB
32 bit
UFBGA
176Pins
CAN, I2C, SPI, UART, USART, USB
140I/O's
1.8V
3.6V
192KB
24Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333294

RoHS

Each
1+
£12.47
10+
£9.84
100+
£9.26
250+
£8.75
500+
£7.55
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
UFBGA
176Pins
CAN, I2C, SPI, UART, USART, USB
140I/O's
1.8V
3.6V
192KB
24Channels
12Bit
-40°C
105°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2432118

RoHS

Each
1+
£9.95
10+
£8.65
25+
£8.26
50+
£7.75
100+
£7.19
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
64Pins
CAN, I2C, SPI, UART, USART, USB
51I/O's
1.8V
3.6V
192KB
16Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333286

RoHS

Each
1+
£8.59
10+
£8.06
100+
£7.85
250+
£7.64
500+
£7.43
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
LQFP
100Pins
CAN, I2C, SPI, UART, USART, USB
82I/O's
1.8V
3.6V
192KB
16Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
2333293

RoHS

Each
1+
£12.45
10+
£11.46
100+
£10.54
250+
£9.69
500+
£8.92
More Pricing...
Min: 1 / Mult: 1
ARM Cortex-M4
168MHz
1MB
32 bit
UFBGA
176Pins
CAN, I2C, SPI, UART, USART, USB
140I/O's
1.8V
3.6V
192KB
24Channels
12Bit
-40°C
85°C
Surface Mount
STM32
STM32F4
STM32 Family STM32F4 Series Microcontrollers
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account