More - Integrated Circuits:
5 Products FoundView
Buyer
Engineer
Manufacturer
PCI IC Type
No. of CPU Cores
Device Core
PCI Express Base Spec
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £15.020 25+ £13.660 100+ £12.370 250+ £12.120 | Min: 1 / Mult: 1 | - | - | ARM9 | - | 400MHz | 64KB | 32 bit | TFBGA | 324Pins | SCI, SPI, UART | 160I/O's | 1.65V | 1.95V | 64KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers | |||||
Each | 1+ £22.080 25+ £19.320 100+ £16.010 250+ £14.350 | Min: 1 / Mult: 1 | - | - | ARM9 | - | 400MHz | 64KB | 32 bit | TFBGA | 324Pins | SCI, SPI, UART | 160I/O's | 1.65V | 1.95V | 64KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | SAM9 | AT91SAM9M | SAM9 Family AT91SAM9M Series Microcontrollers | |||||
Each | 1+ £11.140 10+ £9.640 25+ £8.910 50+ £8.540 100+ £7.440 | Min: 1 / Mult: 1 | - | 1Cores | - | - | 536MHz | 128KB | 32 bit | LFBGA | 324Pins | Ethernet, I2C, SPI, UART, USB | 160I/O's | 1.08V | 1.32V | - | - | - | -40°C | 85°C | Surface Mount | ATSAMA5D3 | SAMA5 | - | - | SAMA5 Family ATSAMA5D3 Series Microprocessors | |||||
Each | 1+ £14.520 10+ £14.230 25+ £13.940 | Min: 1 / Mult: 1 | - | 1Cores | - | - | 400MHz | 32KB | 32 bit | TEPBGA | 324Pins | CAN, I2C, SPI, UART, USB | 64I/O's | 1.4V | 1.4V | - | - | - | -40°C | 85°C | Surface Mount | MPC51xx | Power Architecture | - | - | - | |||||
Each | 1+ £92.070 5+ £89.860 10+ £87.650 | Min: 1 / Mult: 1 | PCI Express Switch | - | - | PCIe 2.0 | - | - | - | FCBGA | 324Pins | - | - | 900mV | 1.1V | - | - | - | -40°C | 85°C | - | - | - | - | - | - |