More - Integrated Circuits:
6 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
No. of CPU Cores
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £14.85 25+ £12.91 100+ £12.23 250+ £11.99 | Min: 1 / Mult: 1 | ARM9 | - | 400MHz | 64KB | 32 bit | TFBGA | 324Pins | SCI, SPI, UART | 160I/O's | 1.65V | 1.95V | 64KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers | |||||
Each | 1+ £22.08 25+ £19.32 100+ £16.01 250+ £14.35 | Min: 1 / Mult: 1 | ARM9 | - | 400MHz | 64KB | 32 bit | TFBGA | 324Pins | SCI, SPI, UART | 160I/O's | 1.65V | 1.95V | 64KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | SAM9 | AT91SAM9M | SAM9 Family AT91SAM9M Series Microcontrollers | |||||
Each | 1+ £15.01 10+ £14.42 25+ £14.41 50+ £13.38 100+ £12.33 More Pricing... | Min: 1 / Mult: 1 | ARM7TDMI | - | 72MHz | 512KB | 32 bit | TFBGA | 208Pins | CAN, I2C, I2S, SPI, UART, USB | 160I/O's | 3V | 3.6V | 98KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | LPC | LPC2000 | LPC Family LPC2000 Series Microcontrollers | |||||
Each | 1+ £14.50 10+ £13.38 25+ £12.77 50+ £12.10 100+ £11.42 | Min: 1 / Mult: 1 | ARM7TDMI | - | 72MHz | 512KB | 32 bit | TFBGA | 208Pins | CAN, I2C, SPI, UART, USB | 160I/O's | 3V | 3.6V | 98KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | LPC | LPC2000 | LPC Family LPC2000 Series Microcontrollers | |||||
Each | 36+ £12.04 | Min: 36 / Mult: 36 | ARM7TDMI | - | 72MHz | - | 32 bit | LQFP | 208Pins | CAN, I2C, SPI, UART, USB | 160I/O's | 3V | 3.6V | 98KB | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | LPC | LPC2000 | LPC Family LPC2000 Series Microcontrollers | |||||
Each | 1+ £11.14 10+ £9.64 25+ £8.91 50+ £8.54 100+ £7.44 | Min: 1 / Mult: 1 | - | 1Cores | 536MHz | 128KB | 32 bit | LFBGA | 324Pins | Ethernet, I2C, SPI, UART, USB | 160I/O's | 1.08V | 1.32V | - | - | - | -40°C | 85°C | Surface Mount | ATSAMA5D3 | SAMA5 | - | - | SAMA5 Family ATSAMA5D3 Series Microprocessors |