More - Integrated Circuits:
20 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.65 10+ £7.20 25+ £7.06 50+ £6.91 100+ £6.79 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.7V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £11.38 10+ £10.06 25+ £9.64 50+ £8.86 100+ £8.08 | Min: 1 / Mult: 1 | ARM Cortex-M4 | 180MHz | 2MB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
Each | 1+ £10.42 10+ £9.74 50+ £9.18 100+ £8.75 200+ £7.87 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 168MHz | 1MB | 32 bit | BGA | 176Pins | CAN, ENET, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 196KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
2333374 RoHS | Each | 1+ £12.91 10+ £10.42 100+ £9.70 250+ £9.18 500+ £8.60 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 180MHz | 2MB | 32 bit | LQFP | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | ||||
Each | 1+ £7.42 10+ £7.41 25+ £7.40 50+ £7.39 100+ £7.38 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 168MHz | 1MB | 32 bit | LQFP | 176Pins | CAN, ENET, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 192KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
Each | 1+ £11.74 10+ £10.41 25+ £9.98 50+ £9.17 100+ £8.36 | Min: 1 / Mult: 1 | ARM Cortex-M4 | 180MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
Each | 1+ £4.25 | Min: 1 / Mult: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | UFBGA | 176Pins | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.7V | 3.6V | 340KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ £6.74 10+ £5.58 25+ £5.01 50+ £4.62 | Min: 1 / Mult: 1 | ARM Cortex-M3 | 120MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 128KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 1+ £11.33 10+ £10.00 25+ £9.58 50+ £8.81 100+ £8.03 | Min: 1 / Mult: 1 | ARM Cortex-M3 | 120MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 128KB | 24Channels | 12Bit | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 1+ £11.77 10+ £9.75 100+ £8.74 250+ £8.07 500+ £7.53 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 120MHz | 1MB | 32 bit | LQFP | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 128KB | 24Channels | 12Bit | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 1+ £11.69 10+ £10.36 25+ £9.93 50+ £9.35 100+ £8.76 | Min: 1 / Mult: 1 | ARM Cortex-M4 | 180MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
Each | 1+ £12.85 10+ £10.37 100+ £9.64 250+ £8.34 500+ £7.98 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 168MHz | 1MB | 32 bit | LQFP | 176Pins | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 140I/O's | 1.8V | 3.6V | 196KB | 24Channels | 12Bit | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
Each | 1+ £5.05 | Min: 1 / Mult: 1 | ARM Cortex-M3 | 120MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 128KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 1+ £10.72 10+ £9.51 100+ £8.01 250+ £7.30 500+ £6.91 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 120MHz | 768KB | 32 bit | LQFP | 176Pins | CAN, ENET, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 132KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 1+ £11.46 10+ £10.51 25+ £9.45 50+ £8.52 100+ £7.69 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 180MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
Each | 1+ £9.75 10+ £8.08 25+ £7.24 50+ £6.68 100+ £6.24 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 120MHz | 256KB | 32 bit | BGA | 176Pins | CAN, ENET, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 132KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 1+ £5.07 | Min: 1 / Mult: 1 | ARM Cortex-M4 | 180MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
2333304 RoHS | Each | 1+ £9.39 10+ £8.44 100+ £7.65 250+ £7.03 500+ £6.47 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 168MHz | 512KB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 192KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | ||||
Each | 1+ £12.47 10+ £9.84 100+ £9.26 250+ £8.75 500+ £7.55 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 168MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 192KB | 24Channels | 12Bit | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||
Each | 1+ £12.45 10+ £11.46 100+ £10.54 250+ £9.69 500+ £8.92 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M4 | 168MHz | 1MB | 32 bit | UFBGA | 176Pins | CAN, I2C, SPI, UART, USART, USB | 140I/O's | 1.8V | 3.6V | 192KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers |