More - Integrated Circuits:
6 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 570+ £0.84 | Min: 570 / Mult: 570 | PIC18 | 64MHz | 64KB | NSOIC | 14Pins | I2C, SPI, UART | 12I/O's | 1.8V | 5.5V | 4KB | 11Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | |||||
Each | 576+ £0.78 | Min: 576 / Mult: 576 | PIC18 | 64MHz | 64KB | TSSOP | 14Pins | I2C, SPI, UART | 12I/O's | 1.8V | 5.5V | 4KB | 11Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | |||||
Each | 980+ £0.88 | Min: 980 / Mult: 980 | PIC18 | 64MHz | 64KB | VQFN-EP | 20Pins | I2C, SPI, UART | 18I/O's | 1.8V | 5.5V | 4KB | 17Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £0.82 | Min: 3300 / Mult: 3300 | PIC18 | 64MHz | 64KB | VQFN-EP | 20Pins | I2C, SPI, UART | 18I/O's | 1.8V | 5.5V | 4KB | 17Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | |||||
Each | 456+ £1.01 | Min: 456 / Mult: 456 | PIC18 | 64MHz | 64KB | WSOIC | 20Pins | I2C, SPI, UART | 18I/O's | 1.8V | 5.5V | 4KB | 17Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | |||||
Each | 576+ £0.85 | Min: 576 / Mult: 576 | PIC18 | 64MHz | 64KB | TSSOP | 14Pins | I2C, SPI, UART | 12I/O's | 1.8V | 5.5V | 4KB | 11Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers |