More - Integrated Circuits:
6 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.030 10+ £2.400 25+ £2.170 50+ £2.030 100+ £1.980 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 40MHz | 64KB | 32 bit | QFN | 48Pins | CAN, I2C, UART | 36I/O's | 2.7V | 5.5V | 4KB | 8Channels | 12Bit | -40°C | 105°C | Surface Mount | FM3 | MB9AX20 | FM3 Family MB9AX20 Series Microcontrollers | |||||
Each | 1+ £2.530 10+ £1.950 25+ £1.800 50+ £1.640 100+ £1.470 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 40MHz | 64KB | 32 bit | QFN | 64Pins | CAN, I2C, UART | 51I/O's | 2.7V | 5.5V | 4KB | 8Channels | 12Bit | -40°C | 105°C | Surface Mount | FM3 | MB9AX20 | FM3 Family MB9AX20 Series Microcontrollers | |||||
Each | 1+ £4.170 10+ £3.010 25+ £2.920 50+ £2.840 100+ £2.750 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 40MHz | 64KB | 32 bit | LQFP | 52Pins | CAN, I2C, UART | 36I/O's | 2.7V | 5.5V | 4KB | 8Channels | 12Bit | -40°C | 105°C | Surface Mount | FM3 | MB9AX20 | FM3 Family MB9AX20 Series Microcontrollers | |||||
Each | 1+ £4.290 10+ £3.110 25+ £3.020 50+ £2.920 100+ £2.830 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 40MHz | 64KB | 32 bit | LQFP | 64Pins | CAN, I2C, UART | 51I/O's | 2.7V | 5.5V | 4KB | 8Channels | 12Bit | -40°C | 105°C | Surface Mount | FM3 | MB9AX20 | FM3 Family MB9AX20 Series Microcontrollers | |||||
Each | 1+ £4.170 10+ £3.010 25+ £2.920 50+ £2.840 100+ £2.750 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 40MHz | 64KB | 32 bit | LQFP | 64Pins | CAN, I2C, UART | 51I/O's | 2.7V | 5.5V | 4KB | 8Channels | 12Bit | -40°C | 105°C | Surface Mount | FM3 | MB9AX20 | FM3 Family MB9AX20 Series Microcontrollers | |||||
Each | 1+ £3.360 10+ £2.490 25+ £2.420 50+ £2.310 100+ £2.200 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 40MHz | 64KB | 32 bit | LQFP | 48Pins | CAN, I2C, UART | 36I/O's | 2.7V | 5.5V | 4KB | 8Channels | 12Bit | -40°C | 105°C | Surface Mount | FM3 | MB9AX20 | FM3 Family MB9AX20 Series Microcontrollers |