More - Integrated Circuits:
5 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+ £22.39 | Min: 300 / Mult: 300 | HCS12X | 80MHz | 512KB | 16 bit | LQFP | 112Pins | CAN, I2C, SCI, SPI | 91I/O's | 3.15V | 5.5V | 32KB | 16Channels | 10Bit | -40°C | 105°C | Surface Mount | HCS12X | S12XD | HCS12X Family S12XD Series Microcontrollers | |||||
Each | 84+ £9.34 | Min: 84 / Mult: 84 | HCS12 | 80MHz | 256KB | 16 bit | QFP | 80Pins | CAN, ECT, I2C, PIT, SCI, SPI | 59I/O's | 3.15V | 5.5V | 16KB | 24Channels | 10Bit | -40°C | 105°C | Surface Mount | HCS12X | S12XD | HCS12X Family S12XD Series Microcontrollers | |||||
Each | 1+ £12.97 10+ £11.66 25+ £10.57 50+ £10.09 100+ £9.60 | Min: 1 / Mult: 1 | S12X | 50MHz | 384KB | 16 bit | LQFP | 144Pins | CAN, SCI, SPI | 119I/O's | 3.13V | 5.5V | 24KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | HCS12X | S12XE | HCS12X Family S12XE Series Microcontrollers | |||||
Each | 300+ £9.91 | Min: 300 / Mult: 300 | HCS12 | 40MHz | 256KB | 16 bit | LQFP | 112Pins | CAN, I2C, SCI, SPI | 91I/O's | 2.35V | 2.75V | 16KB | 24Channels | 10Bit | -40°C | 125°C | Surface Mount | HCS12X | S12XD | HCS12X Family S12XD Series Microcontrollers | |||||
Each | 300+ £11.43 | Min: 300 / Mult: 300 | HCS12 | 40MHz | 512KB | 16 bit | LQFP | 112Pins | CAN, I2C, SCI, SPI | 91I/O's | 2.35V | 2.75V | 32KB | 24Channels | 10Bit | -40°C | 105°C | Surface Mount | HCS12X | S12XD | HCS12X Family S12XD Series Microcontrollers |