Microprocessors:
603 Products FoundVF6xx ARM Cortex -A5 + Cortex-M4 Microprocessors
The VF6xx family is a heterogeneous dual-core solution that combines the ARM Cortex-A5 and Cortex-M4 cores.
- VF6xx ARM Cortex -A5 + Cortex-M4 Microprocessors
- With Ethernet, L2 switch
- The VF6xx family is a heterogeneous dual-core solution that combines the ARM Cortex-A5 and Cortex-M4 cores.
- ARM Cortex-A5 and Cortex-M4 Dual Heterogeneous Cores
- SRAM: Upto 1.5MB, Optional 512KB L2 Cache
- Connectivity: Upto 2xEthernet 10/100 MAC,2x USB 2.0 OTG w/ PHY
- Interfaces: UARTs with support for ISO 7816 SIM/smart cards, 2x CAN
- Hardware encryption accelerator
- Both digital and analog video camera interfaces
- Dual display controllers supporting resolutions up to SVGA or one display up to XGA (1024x768)#SDHC controller#800 MHz DDR3 and LPDDR2 support with 8-bit ECC protection#Applications: HMI, Appliances with motors and pumps,Energy grid protection
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.26 10+ £6.49 25+ £6.05 50+ £5.56 100+ £5.45 | Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | |||||
STMICROELECTRONICS | Each | 1+ £12.46 5+ £11.46 10+ £11.35 25+ £11.23 50+ £11.12 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ £16.14 5+ £14.53 10+ £12.85 25+ £12.04 50+ £11.80 | Min: 1 / Mult: 1 | i.MX Family i.MX25 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | |||||
Each | 1+ £6.57 10+ £5.48 25+ £5.25 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ £4.29 25+ £3.94 100+ £3.56 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | - | 1Cores | - | TFBGA | - | 228Pins | 1.02V | 1.21V | 600MHz | Ethernet, I2C, I2S, SPI, UART, USART, USB | 112I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | SAM9X60 | SAM9 | |||||
Each | 1+ £9.33 10+ £7.05 25+ £6.79 50+ £6.66 100+ £5.57 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | |||||
STMICROELECTRONICS | Each | 1+ £10.68 5+ £10.67 10+ £10.66 25+ £10.65 50+ £10.64 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ £12.42 10+ £10.72 25+ £10.29 50+ £9.86 100+ £9.66 | Min: 1 / Mult: 1 | i.MX Family i.MX RT500 Series Microprocessors | - | 2Cores | - | FOWLP | - | 249Pins | 700mV | 1.155V | 200MHz | I2C, I2S, LIN, SPI, USART, USB | 136I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX RT500 | i.MX RT | |||||
Each | 1+ £18.70 5+ £16.83 10+ £14.37 25+ £13.62 50+ £13.35 | Min: 1 / Mult: 1 | i.MX Family i.MX31 Series Microprocessors | - | 1Cores | 32KB | MAPBGA | - | 457Pins | 1.38V | 1.52V | 532MHz | I2C, SSI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX31 | i.MX | |||||
Each | 1+ £43.35 5+ £40.76 10+ £38.06 | Min: 1 / Mult: 1 | i.MX Family i.MX51 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | |||||
Each | 1+ £19.45 5+ £17.89 10+ £17.88 25+ £17.52 50+ £17.16 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
Each | 1+ £145.49 5+ £136.79 10+ £127.74 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £38.99 25+ £38.21 | Min: 10 / Mult: 1 | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | 16Kbit | TEPBGA | - | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | 56I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £46.54 5+ £42.82 10+ £38.99 25+ £38.21 | Min: 1 / Mult: 1 | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | 16Kbit | TEPBGA | - | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | 56I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | |||||
Each | 1+ £8.55 10+ £7.72 25+ £7.49 50+ £6.85 100+ £6.83 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
Each | 1+ £9.73 10+ £8.89 25+ £8.52 50+ £8.36 100+ £8.21 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
Each | 1+ £21.16 5+ £19.28 10+ £17.40 25+ £16.44 50+ £16.11 | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
Each | 1+ £11.87 25+ £10.80 100+ £9.78 250+ £9.58 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ £35.63 5+ £33.85 10+ £27.69 25+ £27.68 50+ £24.31 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ £11.67 10+ £9.22 25+ £8.60 50+ £8.19 100+ £7.77 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ £16.23 25+ £13.53 100+ £13.48 250+ £13.42 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ £12.43 10+ £10.10 25+ £9.55 50+ £9.15 100+ £8.77 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ £8.94 10+ £6.80 25+ £6.40 50+ £6.20 100+ £6.12 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | |||||
Each | 1+ £11.54 25+ £10.49 100+ £10.07 250+ £9.65 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ £14.04 10+ £11.02 25+ £9.41 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 |