QorIQ Family QorIQ Layerscape Series Microprocessors Microprocessors:
6 Products FoundQorIQ P Series P3041 Microprocessors
The QorIQ P3041 processor is an optimized quad-core device that leverages architectural features pioneered in the P4 platform. Built on Power Architecture technology, the P3041 fits into many of the same applications as the P4 platform processors, yet is designed to offer a more power- and cost-efficient solution.
- QorIQ P Series P3041 Microprocessors
- Quad-Core Communications Processors
- The QorIQ P3041 processor is an optimized quad-core device that leverages architectural features pioneered in the P4 platform. Built on Power Architecture technology, the P3041 fits into many of the same applications as the P4 platform processors, yet is designed to offer a more power- and cost-efficient solution.
- Upto 4x e500mc Cores, Clocked Upto 1.5GHz
- 32KB I/D L1, 128KB L2/Core, 1MB shared L3
- Connetivity:5x 1 Gbps Ethernet, 1x 10 GBps Ethernet (XAUI),2x USB 2.0
- Interfaces: eLBC, SSPI,4x I²C
- 64--Bit (72--Bit with ECC) DDR2/3 memory controller up to 1.3 GHz datarate
- Four PCI Express v2.0 controllers/ports running at up to 5 GHz
- Two SATA 2.0 interfaces#RegEx Pattern Matching (PME 2.1)#Applications: Integrated access router (IAD),Base station network interface card (NIC
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
IC Case / Package
No. of Pins
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £19.45 5+ £17.89 10+ £17.88 25+ £17.52 50+ £17.16 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | LGA | 211Pins | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | 64 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ £29.11 5+ £26.39 10+ £23.66 25+ £22.30 50+ £22.29 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | LGA | 211Pins | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | 64 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ £14.08 5+ £13.80 10+ £13.74 25+ £13.73 50+ £13.72 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | LGA | 211Pins | - | 800MHz | - | 81I/O's | 64 bit | Surface Mount | 0°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 84+ £35.78 | Min: 84 / Mult: 84 | QorIQ Family QorIQ Layerscape Series Microprocessors | 2Cores | FBGA | 525Pins | 1V | 1GHz | CAN | 89I/O's | 32 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ £46.93 5+ £40.40 10+ £33.86 25+ £33.18 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 2Cores | FBGA | 525Pins | 1V | 1GHz | CAN | 89I/O's | 32 bit | Surface Mount | 0°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ £50.18 5+ £46.10 10+ £42.01 25+ £40.11 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 2Cores | FBGA | 525Pins | 1V | 1GHz | - | 89I/O's | 32 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ |