Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1768FBD100,551
Order Code1718549
Product RangeLPC Family LPC1700 Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1768FBD100,551
Order Code1718549
Product RangeLPC Family LPC1700 Series Microcontrollers
Product RangeLPC Family LPC1700 Series Microcontrollers
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins100Pins
No. of I/O's70I/O's
RAM Memory Size64KB
ADC Channels8Channels
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The LPC176968 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Enhanced flash memory accelerator enables high-speed 120 MHz operation with zero wait states
- In-system programming (ISP) via on-chip boot loader software
- In-application programming (IAP) via on-chip boot loader software
- Eight channel general purpose DMA controller
- Split APB bus allows high throughput with few stalls between the CPU and DMA
- Standard JTAG test/debug interface for compatibility with existing tools
- Four reduced power modes: sleep, deep-sleep, power-down, and deep power-down
- Brownout detect with separate threshold for interrupt and forced reset
- Unique device serial number for identification purposes
Applications
Automation & Process Control, Automotive, Embedded Design & Development, Motor Drive & Control, Robotics
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Program Memory Size
512KB
No. of I/O's
70I/O's
ADC Channels
8Channels
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Operating Frequency Max
100MHz
No. of Pins
100Pins
RAM Memory Size
64KB
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability