No exact matches found.
Showing products with similar part numbers
15 Product Results Found for "ea"
Find a huge range of ARM Microcontrollers at Farnell® UK. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.980 10+ £1.590 25+ £1.510 50+ £1.460 100+ £1.410 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||||||
Each | 1+ £4.370 10+ £3.100 25+ £2.910 50+ £2.840 100+ £2.770 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis EA | KEAx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.230 10+ £2.450 25+ £2.250 50+ £2.150 100+ £2.040 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | ||||||
Each | 1+ £2.430 10+ £1.680 25+ £1.570 50+ £1.490 100+ £1.410 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | ||||||
Each | 1+ £2.640 10+ £1.990 25+ £1.820 50+ £1.730 100+ £1.640 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | - | ||||||
Each | 1+ £1.690 10+ £1.250 50+ £1.110 100+ £0.969 250+ £0.958 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||||||
Each | 1+ £3.240 10+ £2.460 25+ £2.260 50+ £2.150 100+ £2.040 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||||||
Each | 1+ £4.080 10+ £2.700 25+ £2.460 50+ £2.280 100+ £2.090 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAZx | - | ||||||
Each | 800+ £1.380 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAZx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ £0.726 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAZx | - | ||||||
Each | 1+ £2.970 10+ £2.250 25+ £2.060 50+ £1.960 100+ £1.860 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAZx | - | ||||||
Each | 1+ £2.650 10+ £2.120 25+ £2.080 50+ £2.040 100+ £2.000 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||||||
Each | 1+ £3.320 10+ £2.500 25+ £2.300 50+ £2.190 100+ £2.080 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||||||
Each | 1+ £2.210 10+ £1.640 50+ £1.500 100+ £1.350 250+ £1.270 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||||||
Each | 450+ £3.560 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||||||