No exact matches found.
Showing products with similar part numbers
4 Product Results Found for "MKS22"
Find a huge range of ARM Microcontrollers at Farnell® UK. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.500 10+ £6.710 25+ £6.400 50+ £5.890 100+ £4.780 More Pricing... | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 48Pins | QFN | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | ||||||
Each | 1+ £7.550 10+ £5.880 25+ £5.460 50+ £5.180 100+ £4.890 More Pricing... | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 14Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | ||||||
Each | 1+ £8.690 10+ £6.740 25+ £6.270 50+ £6.020 100+ £5.760 More Pricing... | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | ||||||
Each | 800+ £3.540 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 14Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | ||||||