STM32 Family STM32G0B1 Series Microcontrollers ARM Microcontrollers:
9 Products FoundFind a huge range of STM32 Family STM32G0B1 Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.250 10+ £2.520 25+ £2.500 50+ £2.480 100+ £2.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ £5.560 10+ £4.210 25+ £3.930 50+ £3.620 100+ £3.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 94I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ £4.330 10+ £3.300 25+ £3.050 50+ £2.870 100+ £2.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 60I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ £4.710 10+ £3.280 25+ £3.050 50+ £2.870 100+ £2.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ £4.610 10+ £3.220 25+ £2.990 50+ £2.810 100+ £2.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ £4.620 10+ £3.510 25+ £3.230 50+ £3.080 100+ £2.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | LQFP | 29I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ £3.890 10+ £3.030 25+ £2.790 50+ £2.680 100+ £2.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ £3.970 10+ £3.020 25+ £2.780 50+ £2.740 100+ £2.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ £3.750 10+ £2.840 25+ £2.620 50+ £2.500 100+ £2.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | UFQFPN-EP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||